RDTE Series Electromagnetic Transducers
Raltron's RDTE series electromagnetic transducers are designed for applications where space is limited and small footprints are a requirement
Raltron’s RDTE series of electromagnetic transducers support a vast array of market applications, especially where space is limited and small footprints are required. Featuring the smallest industry package at only 3.2 mm x 3.2 mm with a height of only 2.0 mm and a robust SPL of 72 dB, the entire RDTE series is an impressive product line offering. Top-port and side-port sound options are available in SMD and through-hole termination versions.
- Packages: round and square
- Dimensions: 3.3 mm to 12 mm
- Sound pressure level (dB): 72 to 110
- Input voltage (VDC): 1.5, 3, 3.6, and 5
- Termination: SMD and through-hole
- Smart home, security, and door locks
- Wearables
- IoT devices
- POS systems
- Medical devices
- Instrumentation
RDTE Series Electromagnetic Transducers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | RDTE-4.000-4040-NS2 | BUZZER MAGN 3V 4X4MM W SMD | 681 - Immediate | $73.89 | ดูรายละเอียด |
![]() | ![]() | RDTE-4.000-4040-NS1 | BUZZER MAGN 3V 4X4MM W SMD | 966 - Immediate | $116.20 | ดูรายละเอียด |
![]() | ![]() | RDTE-2.700-8585-NS3 | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD | 980 - Immediate | $60.54 | ดูรายละเอียด |
![]() | ![]() | RDTE-2.700-8585-NS2 | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD | 13 - Immediate | $60.54 | ดูรายละเอียด |
![]() | ![]() | RDTE-2.700-8080-NS1 | BUZZER MAGN 3.6V 0.315X 0.315SMD | 979 - Immediate | $52.41 | ดูรายละเอียด |
![]() | ![]() | RDTE-2.700-8585-NS1 | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD | 840 - Immediate | $57.94 | ดูรายละเอียด |
![]() | ![]() | RDTE-4.000-3030-NS1 | BUZZER MAGN 3V 0.12"X 0.12" SMD | 1000 - Immediate | $71.28 | ดูรายละเอียด |
![]() | ![]() | RDTE-4.000-5050-NS2 | BUZZER MAGN 3V 5MMX5MMSMD | 932 - Immediate | $72.91 | ดูรายละเอียด |
![]() | ![]() | RDTE-4.000-5050-NS1 | BUZZER MAGN 3V 5MMX5MMSMD | 1427 - Immediate | $72.91 | ดูรายละเอียด |
![]() | ![]() | RDTE-2.700-1090-NS1 | BUZZER MAGN0.413X 0.35 SMD | 1281 - Immediate | $37.76 | ดูรายละเอียด |