RSP Series Speakers

Raltron’s mobile speakers allow for a symmetrical design while enhancing uniform sound dispersion

Image of Raltron's RSP Series SpeakersRaltron’s RSP series of mobile and standard speakers support a variety of applications with multiple form factors, mounting methods, and performance specifications. Raltron’s mobile speaker portfolio allows for a symmetrical design while enhancing uniform sound dispersion. Rectangular speakers have a more focused sound projection with the sound directed along the longer axis of the speaker. Because of their angular shape, rectangular speakers are often better suited for specific chambered designs. Mounting options for all Raltron speakers include SMD, through-hole, solder pad, spring, and wire leads with connector termination.

Features
  • Packages: Round, square, oval, and rectangular
  • Sound pressure level: 79 dB to 110 dB
  • Termination: SMD, through-hole, solder pad, spring, and wire leads with connector
  • Input power: 0.1 W to 5.0 W
  • Impedance: 4 ohms through 64 ohms
  • IP67 rated
Applications
  • Mobile devices
  • Smart homes/security
  • Portable audio devices
  • Medical devices
  • Handheld devices
  • Wearable technology
  • IoT devices
  • Point of sale (POS) systems

RSP Series Speakers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER RECTANGULAR SMTRSP-1000.000-1816-NS1SPEAKER RECTANGULAR SMT876 - Immediate$176.42ดูรายละเอียด
28mm OD x 5mm SpeakerRSP-500.000-2805-NS128mm OD x 5mm Speaker598 - Immediate$55.34ดูรายละเอียด
15mm OD x 4.1mm SpeakerRSP-1300.000-1341-NS115mm OD x 4.1mm Speaker561 - Immediate$88.54ดูรายละเอียด
10mm OD x 3.1mm SpeakerRSP-1300.000-1028-NS110mm OD x 3.1mm Speaker954 - Immediate$97.00ดูรายละเอียด
SPEAKER 13MM X 13MM SMTRSP-1100.000-1313-NS1SPEAKER 13MM X 13MM SMT1164 - Immediate$103.51ดูรายละเอียด
12 x 5 x 3mm SpeakerRSP-1300.000-1255-NS112 x 5 x 3mm Speaker0 - Immediate$81.70ดูรายละเอียด
15 x 15 x 4mm SpeakerRSP-850.000-1515-NS115 x 15 x 4mm Speaker1276 - Immediate$92.77ดูรายละเอียด
20 x 20 x 4.5mm SpeakerRSP-850.000-2020-NS120 x 20 x 4.5mm Speaker1195 - Immediate$116.85ดูรายละเอียด
15 x 8 x 2.5mm SpeakerRSP-600.000-1508-NS115 x 8 x 2.5mm Speaker925 - Immediate$150.71ดูรายละเอียด
12 x 5 x 3mm SpeakerRSP-1300.000-1255-NS212 x 5 x 3mm Speaker942 - Immediate$197.25ดูรายละเอียด
Published: 2024-05-06