R-78K-0.5 Series SIP3 Single Output Switching Regulator

RECOM Power's switching regulators are designed to offer the advantages of a switching regulator but with a low cost for production quantities

Image of RECOM Power's R-78K-0.5 Series SIP3 Single Output Switching Regulator RECOM Powers' R-78K-0.5 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator such as high efficiency, wide input range, and accurate output voltage regulation, but with a low cost for production quantities. With the R-78K-0.5’s high efficiency of up to 96%, no heatsink is required, and full load operation from -40°C to +90°C is possible. The compact TO-220 compatible SIP3 package measures only 11.5 mm x 7.55 mm x 10.2 mm, so it saves board space.

Resources

    Derating Graph

    Image of RECOM Power's Derating Graph 

    Efficiency Graph

    Image of RECOM Power's Efficiency Graph 
Features
  • Efficiency up to 96%, no need for heatsinks
  • Wide input voltage: 4.5 VDC to 36 VDC
  • Ambient operation temperature without derating: -40°C to +90°C
  • Pin-compatible with 78 series regulators
  • Non-isolated DC/DC converter
  • Undervoltage and short-circuit protection
Applications
  • Industrial
  • Automation
  • Test and measurement

R-78K-0.5 Series SIP3 Single Output Switching Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K1.5-0.50.5A DC/DC-CONVERTER 'INNOLINE'40 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K1.8-0.50.5A DC/DC-CONVERTER 'INNOLINE'53 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K2.5-0.50.5A DC/DC-CONVERTER 'INNOLINE'60 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K3.3-0.50.5A DC/DC-CONVERTER 'INNOLINE'10057 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K5.0-0.50.5A DC/DC-CONVERTER 'INNOLINE'18358 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K6.5-0.50.5A DC/DC-CONVERTER 'INNOLINE'342 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K9.0-0.50.5A DC/DC-CONVERTER 'INNOLINE'244 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K12-0.50.5A DC/DC-CONVERTER 'INNOLINE'3007 - Immediate$92.14ดูรายละเอียด
0.5A DC/DC-CONVERTER 'INNOLINE'R-78K15-0.50.5A DC/DC-CONVERTER 'INNOLINE'310 - Immediate$92.14ดูรายละเอียด
Published: 2023-03-15