RAC05-K/277 Series AC/DC Modules

RECOM expands its low power AC/DC portfolio with encapsulated 5 W power supplies

Image of RECOM Power RAC05-K/277 Series AC/DC ModulesWith its RAC05-K/277 series, RECOM introduces 5 W AC/DC converters that support low power needs and are specially designed for extended input lines and extreme temperatures from -40°C up to +85°C. The RAC05-K/277 series is built to operate with mains voltages from 85 VAC up to 277 VAC, and are EMC compliant to EN55022 class “B” without the need for external components.

As encapsulated PCB-mount, these new modules feature fully protected outputs and international safety certifications for industrial, domestic, and ITE as well as household standards for worldwide use. Without the need for external components, the print mount options integrate easily into Industry 4.0 process automation, IoT, and smart household applications.

Features Applications
  • Wide input ranges
  • Standby mode optimized (eco-design Lot 6)
  • High efficiency over the entire load range
  • Operating temperature range: -40°C up to +85°C
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • Encapsulated module with pins or wired
  • IoT applications
  • Building automation
  • Industrial electrical equipment
  • Factory automation equipment
  • Smart house/building applications
  • Test and measurement

RAC05-K/277 Series AC/DC Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 3.3V 5WRAC05-3.3SK/277AC/DC CONVERTER 3.3V 5W21 - Immediate
996 - Factory Stock
$402.19ดูรายละเอียด
AC/DC CONVERTER 5V 5WRAC05-05SK/277AC/DC CONVERTER 5V 5W4191 - Immediate$402.19ดูรายละเอียด
AC/DC CONVERTER 12V 5WRAC05-12SK/277AC/DC CONVERTER 12V 5W1635 - Immediate
996 - Factory Stock
$402.19ดูรายละเอียด
AC/DC CONVERTER 15V 5WRAC05-15SK/277AC/DC CONVERTER 15V 5W205 - Immediate$402.19ดูรายละเอียด
AC/DC CONVERTER 24V 5WRAC05-24SK/277AC/DC CONVERTER 24V 5W391 - Immediate
684 - Factory Stock
$402.19ดูรายละเอียด
AC/DC CONVERTER 5V 5WRAC05-05SKAC/DC CONVERTER 5V 5W11202 - Immediate
8982 - Factory Stock
$381.49ดูรายละเอียด
Published: 2018-09-13