RAC10E-K/277 Series AC/DC Converters

RECOM Power’s 10 W AC/DC converters in a 1.8” x 1.0” case are ideal for EV charging applications

Image of RECOM Power's RAC10E-K/277 Series AC/DC ConvertersRECOM Power’s RAC10E-K/277 series economical modules provide an input range of 85 VAC up to 305 VAC and are able to withstand wide operating temperatures of -40°C up to +90°C. They have an overvoltage category (OVC) III rating, are able to operate at 5000 m, and are internationally certified, including EMC class B. The RAC10E-K/277 series converters are ideal for electric vehicle (EV) charging, IIoT, and IoT applications.

Features
  • Economical
  • Wide input range: 85 VAC to 305 VAC
  • OVC III rating
  • Operating temperature range: -40°C to +90°C
  • Operational up to 5000 m
  • EMC compliant without external components
Applications
  • EV charging
  • IIoT
  • IoT
Efficiency Graph - Click to Enlarge
    Image of RECOM Power's RAC10E-K/277 Series AC/DC Converters
Derating Graph - Click to Enlarge
    Image of RECOM Power's RAC10E-K/277 Series AC/DC Converters

RAC10E-K/277 Series AC/DC Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 3.3V 8.25WRAC10E-3.3SK/277AC/DC CONVERTER 3.3V 8.25W18 - Immediate
986 - Factory Stock
$317.80ดูรายละเอียด
AC/DC CONVERTER 5V 10WRAC10E-05SK/277AC/DC CONVERTER 5V 10W466 - Immediate$317.80ดูรายละเอียด
AC/DC CONVERTER 12V 10WRAC10E-12SK/277AC/DC CONVERTER 12V 10W1122 - Immediate$317.80ดูรายละเอียด
AC/DC CONVERTER 15V 10WRAC10E-15SK/277AC/DC CONVERTER 15V 10W0 - Immediate$317.80ดูรายละเอียด
AC/DC CONVERTER 24V 10WRAC10E-24SK/277AC/DC CONVERTER 24V 10W147 - Immediate
986 - Factory Stock
$317.80ดูรายละเอียด
Published: 2022-02-11