RAC15-K/480 Series High Power Density AC/DC Modules
RECOM Power’s RAC15-K/480 modules have a tiny footprint and operate over a wide temperature range of -40°C to +90°C
RECOM Power’s RAC15-K/480 series AC/DC modules feature an ultra-wide input range of 100 VAC to 480 VAC. They are specially designed for harsh industrial conditions of overvoltage category OVC III and pollution degree PD3 in both single-phase and phase-to-phase power connections of Class II designed. These complete power supplies can operate over a wide temperature range of -40°C to +90°C (up to +70°C without derating) after the addition of an external fuse. They offer limited power source (LPS) outputs with continuous overcurrent protection (OCP) and emission Class B EMC compliance in potential free configuration exits.
- Tiny footprint
- OVC III and PD3 up to 5,000 m altitude
- Input range: 85 VAC to 528 VAC
- Operating temperature: -40°C to +90°C
- LPS outputs
- EN 55032 Class B; floating outputs
- No load power consumption <0.3 W
- Sensors
- IoT applications
- Industrial
RAC15-K/480 Series High Power Density AC/DC Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC15-05SK/480 | AC/DC CONVERTER 5V 15W | 0 - Immediate | $800.81 | ดูรายละเอียด |
![]() | ![]() | RAC15-12SK/480 | AC/DC CONVERTER 12V 15W | 1816 - Immediate | $800.81 | ดูรายละเอียด |
![]() | ![]() | RAC15-15SK/480 | AC/DC CONVERTER 15V 15W | 66 - Immediate | $800.81 | ดูรายละเอียด |
![]() | ![]() | RAC15-24SK/480 | AC/DC CONVERTER 24V 15W | 698 - Immediate 990 - Factory Stock | $800.81 | ดูรายละเอียด |