RAC15-K/RAC20-K Series AC/DC Converters for IoT and Industry 4.0

RECOM's 15 W and 20 W AC/DC power supply converters are designed for low power IoT and household applications

Image of RECOM's RAC15-K/RAC20-K Series AC/DC Converters for IoT and Smart Home RECOM's RAC15-K and RAC20-K series are PCB-mounted or wired AC/DC modules with ultra-low energy losses especially in light load conditions making them ideal for the always-on and standby mode operations needed for IoT and smart home devices.

Based on the latest developments of integrated power, a next level of efficiency has been reached allowing 20 W of power in a modular 2" x 1" case size. The low power AC/DC converters have a universal mains input range of 85 VAC up to 264 VAC for worldwide use and come with international safety certifications for industrial, A/V, and ITE as well as household standards.

Both the RAC15-K and RAC20-K can operate within a temperature range of -40°C to +80°C and offer fully protected 5 V single outputs. They easily meet EMC class B without the need for any external components.

Derating Graph (RAC20-05SK)

Image of RECOM's Derating Graph (RAC20-05SK)

Efficiency Graph (RAC20-05SK)

Image of RECOM's Efficiency Graph (RAC20-05SK)

Features
  • Wide input range: 85 VAC to 264 VAC
  • Standby mode optimized PSU (ENER Lot 6)
  • Ultra-high efficiency over entire load range
  • Operating temperature range: -40°C to +80°C
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • No load power consumption <75 mW
Applications
  • IoT applications
  • Building automation
  • Industrial electrical equipment
  • Factory automation equipment
  • Smart house/building applications
  • Test and measurement

RAC15-K/RAC20-K Series AC/DC Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 5V 15WRAC15-05SKAC/DC CONVERTER 5V 15W2082 - Immediate$454.24ดูรายละเอียด
AC/DC CONVERTER 5V 20WRAC20-05SKAC/DC CONVERTER 5V 20W2264 - Immediate$468.14ดูรายละเอียด
Published: 2018-06-14