RPxxQ-RUWB Series DC/DC Converters

RECOM high-performance DC/DC converters are ideal for railway and high-voltage battery applications

Image of RECOM RPxxQ-RUWB Series DC/DC ConvertersRECOM quarter-brick RP40Q and RP60Q series DC/DC converters are designed for railway rolling stock and high-voltage battery applications. Both models feature a 12:1 input voltage range to cover all input voltages from nominal 24 VDC to 110 VDC in a single product (including EN50155 transients) and offer isolated and regulated 5 V, 12 V, 15 V, 24 V, or 48 VDC outputs with sense and trim pins. Optional features include programmable undervoltage lockout and an external bus pin for simplified compliance with challenging hold-up requirements. The converters deliver consistently high efficiency across the entire input voltage range, with the RP40Q series operating from -40°C to +85°C and the RP60Q series operating from -40°C to +68°C, both without forced-air cooling or derating. The cases are fitted with threaded inserts for secure mounting in high-shock and vibration environments. Both converters are CE-marked and come with a three-year warranty.

Features
  • 12:1 ultra-wide input voltage range
  • 3 kVAC/1 minute reinforced insulation
  • High efficiency over the entire input voltage range
  • -40°C to +68°C temperature range without derating
  • Output voltage sense and trim
  • CE marked
  • Three-year warranty
Applications
  • Railways
  • Rolling stock
  • Ultra-wide input applications

RP40Q-RUWB Series Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 5V 40WRP40Q-11005SRUW/NDC DC CONVERTER 5V 40W0 - Immediate$5,786.75ดูรายละเอียด
DC DC CONVERTER 12V 40WRP40Q-11012SRUW/NDC DC CONVERTER 12V 40W0 - Immediate$5,786.75ดูรายละเอียด
DC DC CONVERTER 15V 40WRP40Q-11015SRUW/NDC DC CONVERTER 15V 40W0 - Immediate$5,786.75ดูรายละเอียด
DC DC CONVERTER 24V 40WRP40Q-11024SRUW/NDC DC CONVERTER 24V 40W0 - Immediate$5,578.54ดูรายละเอียด
DC DC CONVERTER 48V 40WRP40Q-11048SRUW/NDC DC CONVERTER 48V 40W0 - Immediate$5,786.75ดูรายละเอียด

RP60Q-RUWB Series Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 5V 60WRP60Q-11005SRUW/NDC DC CONVERTER 5V 60W0 - Immediate$7,112.60ดูรายละเอียด
DC DC CONVERTER 12V 60WRP60Q-11012SRUW/NDC DC CONVERTER 12V 60W0 - Immediate$6,870.77ดูรายละเอียด
DC DC CONVERTER 15V 60WRP60Q-11015SRUW/NDC DC CONVERTER 15V 60W0 - Immediate$6,870.77ดูรายละเอียด
DC DC CONVERTER 24V 60WRP60Q-11024SRUW/NDC DC CONVERTER 24V 60W0 - Immediate$6,629.59ดูรายละเอียด
DC DC CONVERTER 48V 60WRP60Q-11048SRUW/NDC DC CONVERTER 48V 60W0 - Immediate$6,870.77ดูรายละเอียด
Published: 2024-09-06