Body Temperature Measurement in Access Control Systems
Renesas’ design solution measures body temperatures accurately and can be integrated into access control systems easily
Renesas’ winning combination body temperature measurement systems are a healthy and safe way to measure body heat. Compared with common IR contactless thermometers, they can measure with longer distance (>50 cm). Users of this solution can measure body temperatures accurately and quickly and the solution can be integrated into access control systems easily. The RL78/G13 is a standard 16-bit microcontroller (MCU) with low power, low cost, and an abundant lineup of features.
This system incorporates the ISL29501 time of flight (ToF) IC to provide an efficient solution that is easy to design and control, while also providing accurate wide range distance measurement. With a high-performance LDO, this reference design provides a reliable power system.
- Low-cost, low-power, and high-performance RL78/G13 MCU controls the system
- ToF IC with high accuracy distance measurement
- RL78/G13 MCU
- Low consumption current, CPU: 63 µA/MHz, standby (STOP): 230 nA and a high-performance of 32.4 DMIPS (24 MHz)
- High-performance LDO as part of the integrated solution
- ISL80505 LDO
- Single output LDO capable of sourcing up to 500 mA/1 A output current
- ISL29501 proximity sensor
- ToF based signal processing integrated circuit
RL78/G13 Microcontrollers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F1008EALA#U0 | IC MCU 16BIT 64KB FLASH 25LGA | 108 - Immediate | $100.22 | ดูรายละเอียด |
![]() | ![]() | R5F100LCABG#U0 | IC MCU 16BIT 32KB FLASH 64VFBGA | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
ISL29501 Proximity Sensors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL29501IRZ-T7A | IC TOF SIGNAL PROCESSOR 24QFN | 358 - Immediate | $321.36 | ดูรายละเอียด |