RA0E2 Microcontroller

Renesas RA0E2 is a 32 MHz Arm® Cortex®-M23 entry level general-purpose microcontroller

Image of Renesas Ra0E2 Microcontroller The Renesas RA0E2 group is a low-end MCU in the RA0 MCU series. It features an Arm Cortex-M23 core with low power and peripherals, which are optimized for BOM cost reduction and have a simple design for the low-end MCU market. The RA0E2 group supports up to 128 KB code Flash, 16 KB SRAM memory, a wide operating voltage range of 1.6 V to 5.5 V, and a wide operating temperature range of -40°C to +125°C.

The BOM cost reduction and simplified design are achieved through optimized functions. The 32 MHz Arm Cortex-M23 CPU, integrated with cost-efficient peripherals, makes it ideal for budget-conscious applications. Its high operating temperature range of -40°C to +125°C simplifies thermal design, reducing the need for additional cooling solutions. Additionally, including a high-precision (±1.0%) high-speed on-chip oscillator ensures enhanced accuracy. With a wide operating voltage range of 1.6 V to 5.5 V, the design eliminates the need for level shifters or voltage regulators in 5 V systems, further streamlining the bill of materials (BOM).

Low-power operation enhances energy efficiency and prolongs battery life. The microcontroller operates with an active current of just 88 μA/MHz and a standby current as low as 0.29 μA, making it highly power-efficient. Its flexible power architecture allows for a quick wake-up from standby mode in just 1.6 microseconds, ensuring a balance between performance and energy savings.

To accelerate the design process, the microcontroller offers ease of use, scalability, and compatibility with other series in the RA family. Engineers benefit from a shared ecosystem and common development tools across the RA family, simplifying integration and reducing development time. Additionally, a quick prototyping evaluation board is available at an affordable price, enabling faster testing and deployment of applications.

Features
  • IC
    • Low power process: active current 2.8 mA and software standby current 0.29 µA
    • Large Flash memory (128 KB) and pin packages (32-pin, 48-pin, and 64-pin)
    • Lots of communication: UART x5, simplified SPI x6, I²C x2, simplified I²C x6
    • Internal high-speed OCO: fast wake up (0.9 µs), 1% precision, -40°C to +125 °C supported
    • Operating voltage: 1.6 V to 5.5 V
    • Operating temperature range: Ta=-40°C to +125°C
    • TRNG, Unique ID, and AES library to support security requirements
    • HW safety features for IEC/UL60730 certification
  • Eval Board
    • The FPB-RA0E2 fast prototyping board provides an entry point for evaluation, prototyping, and development with the RA0E2 MCU
    • Incorporated emulator circuit can be used without any hardware tools, and comes packaged with a Type-C® cable
    • This board includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard
    • Arduino interface and Pmod interface for easy board expansion
    • With one button and two LEDs, simple programs can be executed quickly
    • An oscillator pad is available
Applications
  • Consumer electronics: smart pens, cooling and heating vests, personal safety trackers
  • Small appliances: smart toilets, air quality monitors (PM2.5) with Secure Cloud
  • Industrial automation: air purifier sensor modules, IO-Link secondary sensor
  • Building automation: bathroom odor detectors, body temperature measurement in access control systems

RA0E2 Microcontroller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MCU RA0E2 ARM CM23 32MHZ 128KB/1R7FA0E2094CFM#UA0MCU RA0E2 ARM CM23 32MHZ 128KB/1155 - Immediate$71.77ดูรายละเอียด
MCU RA0E2 ARM CM23 32MHZ 128KB/1R7FA0E2094CFM#BA0MCU RA0E2 ARM CM23 32MHZ 128KB/10 - Immediate$36.23ดูรายละเอียด
FPB-RA0E2 R7FA0E2 EVAL BRDRTK7FPA0E2S00001BJFPB-RA0E2 R7FA0E2 EVAL BRD36 - Immediate$401.86ดูรายละเอียด
Published: 2025-05-20