RA0E3 32 MHz Arm® Cortex®-M23 Entry-Level General-Purpose MCU
Renesas MCUs are designed with a 16 KB Flash, 2 KB SRAM, 10-bit A/D, and a temperature sensor
Renesas RA0E3 MCUs are an entry-level, general-purpose MCU group in the low-end RA0 series.
The RA0E3 features an Arm Cortex-M23 core with low power and peripherals that are optimized for BOM cost reduction and simple design. RA0E3 MCUs also support 16 KB code flash, 2 KB SRAM memory, a wide operating voltage range of 1.6 V to 5.5 V, and a wide operating temperature range of -40°C to +125°C.
Ideal for applications requiring a low pin count, RA0E3 MCUs are pin-compatible with RA0E1 (64 KB ROM) and RA0E2 (64 KB ROM) MCUs, offering customers design scalability across the RA0 series.
- Low-power process:
- Active current 2.6 mA
- Software standby current 0.2 uA
- Flexible power architecture: sleep, snooze, and software standby mode
- High-speed on-chip oscillator with ±1.0% accuracy
- Operating voltage: 1.6 V to 5.5 V
- Operating temperature range: TA= -40°C to +125°C
- Consumer electronics
- System control for small appliances
- Industrial system control
- Building automation
RA0E3 32 MHz Arm® Cortex®-M23 Entry-Level General-Purpose MCU
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA0E3034ZSD#VA0 | MCU RA0E3 ARM CM23 32MHZ 16KB/2K | 0 - Immediate | $20.51 | ดูรายละเอียด |
![]() | ![]() | RTK7FPA0E3S00001BJ | FAST PROTOTYPING BOARD RA0E3 | 40 - Immediate | $404.60 | ดูรายละเอียด |
![]() | ![]() | R7FA0E3034ZSD#HA0 | MCU RA0E3 ARM CM23 32MHZ 16KB/2K | 2430 - Immediate | $20.51 | ดูรายละเอียด |