RA4E2 32-bit MCUs

Renesas’ microcontrollers are ideal for a variety of applications including fingerprint readers, massage chairs, and home entertainment

Image of Renesas RA4E2 32-bit MCUsRenesas’ RA4E2 group is the most optimized product in the RA4 series. It is based on the 100 MHz Arm® Cortex®-M33 core and provides a smaller package, lower pin-count options, and a more optimized feature set than the existing RA4E1. It stays at the same performance range with several interfaces, such as I³C, CAN FD, and HDMI CEC, which were previously unavailable on RA4 devices.

The RA4E2 can be a first entry point to the RA family due to its usability, price range, and scalability to the other mainstream line products. With the enhanced entry-line product, customers can realize high-performance applications even under severe size and cost restrictions. In addition, Renesas FSP provides customers with an easy-to-use development environment. Customers can reduce the development resources and time by using FSP’s small memory footprint HAL drivers and peripheral drivers with software scalability with the rest of the RA family.

Features
  • 100 MHz Arm Cortex-M33
  • 128 kB Flash Memory and 40 kB SRAM
  • 4 kB Flash to store data as in EEPROM
  • Scalable from 32-pin to 64-pin packages
  • General PWM timer
  • 12-bit A/D converter and DAC
  • SCI (UART, Simple SPI, Simple I²C), SPI, and I³C
  • USB FS device
  • CAN FD, and SSI
  • HDMI CEC
Applications
  • General-purpose
  • Smart home: fan control and water dispensers
  • Consumer: gaming, DSC cameras, printers, and home entertainment
  • PC; fingerprint readers and headphones
  • Building automation: voice control
  • Medical: beds and massage chairs
  • Industrial: sensors, optical modules, sensor hubs, and tracking
  • Metering: communication modules

RA4E2 Series MCUs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MCU RA4 ARM CM33 100MHZ 128KB/40R7FA4E2B93CFM#AA0MCU RA4 ARM CM33 100MHZ 128KB/40214 - Immediate$130.94ดูรายละเอียด
MCU RA4 ARM CM33 100MHZ 128KB/40R7FA4E2B93CFM#BA0MCU RA4 ARM CM33 100MHZ 128KB/400 - Immediate$118.65ดูรายละเอียด

RA4E2 Series Evaluation Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EK-RA4E2 R7FA4E2 EVAL BRDRTK7EKA4E2S00001BEEK-RA4E2 R7FA4E2 EVAL BRD4 - Immediate$2,752.90ดูรายละเอียด
FPB-RA4E2 R7FA4E2 EVAL BRDRTK7FPA4E2S00001BEFPB-RA4E2 R7FA4E2 EVAL BRD1 - Immediate$416.09ดูรายละเอียด
Published: 2023-03-13