RA8P1 MCU AI-Accelerated Microcontroller

Renesas RA8P1 is an AI-enabled MCU with Arm® Cortex®-M85 and Ethos™-U55 for voice, vision, and predictive analytics

Image of Renesas RA8P1 MCU AI-Accelerated MicrocontrollerThe Renesas RA8P1 group of microcontrollers (MCUs) represents a breakthrough in embedded AI, combining the high-performance Arm Cortex-M85 and Cortex-M33 cores with the Ethos-U55 neural processing unit (uNPU). Built on the advanced 22nm ULL process, these MCUs deliver up to 7395 Coremarks and 256 GOPS AI performance, enabling real-time analytics, voice recognition, and vision-based applications at the edge.

With integrated MRAM, large SRAM, and support for external memory, the RA8P1 is ideal for compute-intensive tasks. It includes advanced security features such as TrustZone, RSIP-E50D cryptographic engine, and secure boot, making it suitable for secure IoT deployments. The RA8P1 also supports a wide range of peripherals, including MIPI-CSI/DSI, CEU, I2S, PDM, and Gigabit Ethernet with TSN.

Features
  • 1GHz Arm Cortex-M85 + 250 MHz Cortex-M33 dual-core architecture
  • Ethos-U55 uNPU with 256 GOPS AI performance
  • 2 MB SRAM, 1 MB MRAM, 4 MB/8 MB Flash options
  • High-resolution GLCDC with 2D graphics engine
  • MIPI-CSI2 and CEU camera interfaces
  • I2S, PDM audio interfaces for Voice AI
  • USB 2.0 HS/FS, CAN FD, Ethernet with TSN
  • Advanced PWM, ADC/DAC, temperature sensor
  • Secure boot, TrustZone, RSIP-E50D crypto engine
  • RUMI AI development platform with pre-trained models
Applications
  • Industrial automation: Machine vision, predictive maintenance, and anomaly detection
  • Consumer electronics: Smart thermostats, video doorbells, and smart speakers
  • Building automation: Face recognition panels and occupancy sensors
  • Smart homes: Robotic cleaners and gesture-controlled appliances
  • Medical devices: Patient fall detection and image analysis
  • Office automation: Fingerprint scanners and barcode readers
  • Smart cities: Traffic and pedestrian monitoring and parking systems

RA8P1 MCU AI-Accelerated Microcontroller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
MCU:RA
R7KA8P1KFLCAC#UC0MCU:RA73 - Immediate$917.53ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MCU:RA
R7KA8P1KFLCAB#UC0MCU:RA140 - Immediate$847.37ดูรายละเอียด
ผลิตภัณฑ์ใหม่
EK-RA8P1 R7KA8P1 EVAL BRD
RTK7EKA8P1S01001BEEK-RA8P1 R7KA8P1 EVAL BRD58 - Immediate$6,372.89ดูรายละเอียด
Published: 2025-06-27