RL78/F1x 16-bit MCUs
Renesas’ MCUs are AEC-Q100 qualified for automotive applications and are suited for general purpose applications
Renesas' easy-to-start (ETS) RL78/F1x series is a range of 16-bit MCU devices designed for various automotive applications and well-suited for general-purpose industrial, consumer, and motor control systems. The MCUs are available in 20-pin to 144-pin options, offer 16 kB to 512 kB Flash memory lineup, and realize a low level of consumption current. They have a built-in CAN module and LIN module for automotive interfaces and functional safety features, as well as RAM ECC and PLL lock functions, port output state monitoring, stack overflow detection, and dedicated WDT oscillator. Design resources are available to help get designs to market as quickly as possible.
RL78/F1x 32-bit MCUs Table - click to enlarge
- 16-bit CPU up to 32 MHz
- Flash from 64 kB to 512 kB
- Packages from 20-pin SSOP up to 144-pin QFP
- TA maximums: +105°C, +125°C, and +150°C (RL78/F13 and RL78/F14)
- TA maximums: +105°C and +125°C (RL78/F15)
- 10-bit ADC and 8-bit DAC
- 9 to 22 PWMs
- LIN, CAN, CSI, and I²C interfaces
- PLL, RTC, power-on reset, and low-voltage detection
- Supply voltage from 2.7 V to 5.5 V
- Automotive:
- Body
- Car audio
- HEV/EV
- Small actuators and electrical drives
- Low-end sensors
- LED and DC/DC control
- General-purpose:
- Industrial
- Consumer
- Motor control
RL78/F1x 16-bit MCUs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F10A6ELSP#U5 | IC MCU 16BIT 64KB FLASH 20LSSOP | 771 - Immediate | $129.32 | ดูรายละเอียด |
![]() | ![]() | R5F10PLJCLFB#35 | IC MCU 16BIT 256KB FLASH 64LFQFP | 9926 - Immediate | $168.44 | ดูรายละเอียด |
![]() | ![]() | R5F10PMJCLFB#35 | IC MCU 16BIT 256KB FLASH 80LFQFP | 352 - Immediate | $173.61 | ดูรายละเอียด |
![]() | ![]() | R5F113PLCLFB#35 | IC MCU 16BIT 512KB FLASH 100LQFP | 234 - Immediate | $247.32 | ดูรายละเอียด |
![]() | ![]() | R5F10BAGLSP#U5 | IC MCU 16BIT 128KB FLASH 30LSSOP | 210 - Immediate | $147.42 | ดูรายละเอียด |