RL78/G15 MCU with Rich Serial Interfaces

Renesas' RL78/G15 8-pin package supports ambient operating temperature ranges and has a standby function to reduce power consumption

Image of Renesas' RL78/G15 MCU with Rich Serial InterfacesRenesas' RL78/G15 RL78 MCU supports ambient operating temperature ranges of -40°C to +85°C, -40°C to +105°C, and -40°C to +125°C. The small 3 mm x 3 mm 8-pin package with enriched serial interfaces makes it suitable for a wide range of applications. The functions of the RL78/G15 are simplified but include extensive serial interfaces, comparators, and other useful functions. It has a standby function to reduce power consumption. Users can select two low-power modes, HALT mode and STOP mode. HALT mode can cut 80% of power from normal operation mode. The STOP mode is more efficient, cutting 99% more power than the HALT mode. The RL78/G15 is supported by a smart configurator, Arduino, and a fast prototyping board to make engineer application design easy. It aims to replace competitors’ existing 8-bit MCUs by taking advantage of features such as simple peripheral functions suitable for approaching the 8-bit MCU market and reducing BOM costs with built-in high-precision HOCO, comparator, and data Flash.

Features
  • Low power consumption technology
    • VDD = single power supply voltage of 2.4 V to 5.5 V
    • HALT mode
    • STOP mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.0625 μs: @ 16 MHz operation with high-speed on-chip oscillator) to low speed (1.0 μs: @ 1 MHz operation)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register × 8) × 4 banks
    • On-chip RAM: 1 KB
  • Code Flash memory
    • Code Flash memory: 4 KB to 8 KB
    • Block size: 1 KB
    • Only write after erase is possible
    • On-chip debug function
    • Self-programming (with no boot swap function/Flash shield window function) 
  • Data Flash memory
    • Data Flash memory: 1 KB
    • Block size: 512 B
    • Unit of rewrites: 32 bits
    • Background operation (BGO) is not supported (instructions cannot be executed from the code Flash memory while rewriting the data Flash memory)
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 2.4 V to 5.5 V
  • Operating ambient temperature
    • TA = −40°C to +85°C (A: Consumer applications)
    • TA = −40°C to +105°C (G: Industrial applications)
    • TA = −40°C to +125°C (M: Industrial applications)
  • Serial interface
    • Simplified SPI (also called CSI, see datasheet): 1 to 2 channels
    • UART: 1 channel
    • Simplified I2C: 1 to 2 channels
    • I2C: 1 channel
  • Timer
    • 16-bit timer: 8 channels
    • 12-bit interval timer: 1 channel
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 2.4 V to 5.5 V)
    • Analog input: 3 to 11 channels
    • Internal reference voltage [0.815 V (TYP.)]
  • High-speed on-chip oscillator
    • Select from 16 MHz, 8 MHz, 4 MHz, 2 MHz, and 1 MHz
    • Frequency accuracy ±1.0% (VDD = 2.4 V to 5.5 V, TA = = -20°C to +85°C (G: Industrial applications, M: Industrial applications)
    • Frequency accuracy ±1.5% (VDD = 2.4 V to 5.5 V, TA = -40°C to -20°C (G: Industrial applications, M: Industrial applications)
    • Frequency accuracy ±2.0% (VDD = 2.4 V to 5.5 V, TA = +85°C to +125°C) (G: Industrial applications, M: Industrial applications)
    • Frequency accuracy ±2.0% (VDD = 2.4 V to 5.5 V, TA = -40°C to +85°C (A: Consumer applications)
  • Power management and reset function
    • On-chip selectable power-on-reset (SPOR) circuit (Select reset from 3 levels, stop setting is available)

RL78/G15 MCU with Rich Serial Interfaces

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RL78/G15 ROM:8KB, 20PIN LSSOPR5F12068MSP#30RL78/G15 ROM:8KB, 20PIN LSSOP265 - Immediate$41.71ดูรายละเอียด
RL78/G15 ROM:8KB, 20PIN LSSOP INR5F12068MSP#50RL78/G15 ROM:8KB, 20PIN LSSOP IN0 - Immediate$20.10ดูรายละเอียด

Development Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RL78/G15 R5F120 EVAL BRDRTK5RLG150C00000BJRL78/G15 R5F120 EVAL BRD9 - Immediate$693.16ดูรายละเอียด
Published: 2023-01-11