RX63N, RX631 Microcontrollers

Renesas' RX63N and RX631 microcontrollers are 100 MHz 32-bit RX MCUs with multiple communication interfaces

Image of Renasas Electronics America's RX63N, RX631 MicrocontrollersRenesas' RX63N and RX631 32-bit microcontrollers are capable of operating at up to 100 MHz. The built-in flash is capable of accessing with no wait, and at 100 MHz high-performance processing of 165 DMIPS (Dhrystone MIPS) is realized. A broad memory lineup from 2 MB to 256 KB built-in flash (+ ROMless), to 256 KB to 64 KB built-in RAM is available to match the scale of your system. All products also contain 32 KB of built-in Flash memory for data storage. An abundant selection of packages is also available, from 48 to 177 pins.

Features

  • Up to 21-channels of 12-bit A/D converter, and up to 2-channels of D/A converter
  • High-function timer and pulse output functions which make PWM output for motor control possible
  • Independent watchdog timer, and CRC function for supporting the home appliance safety standard (IEC 60730) for Europe
  • Abundant communication functions, such as SCI, RSPI, and I²C

Special Functions

  • Connectivity
    • The RX63N and the RX631 have built-in USB 2.0 full-speed (Function/Host/OTG) functionality, and CAN can be selected as an option. There are also RX631 products that have two built-in USB channels while still having a low pin count. The RX63N has an Ethernet controller which is suitable for networking equipment. Since the RX631 and the RX63N have 192 KB/256 KB large-capacity on-chip RAM, which can be used for buffering a variety of communication functions, they are also suitable for gateway devices such as HEMS and BEMS and industrial networking equipment
  • Sensing by CMOS camera, and image display
    • The RX631 has a built-in parallel data capture unit (PDC) that can connect to a CMOS camera module. The PDC can capture images from the CMOS camera for simple image sensor applications such as a motion detector or barcode reader. Furthermore, by using the built-in USB or ExDMAC of the RX631, the entire process from image capture to display can be performed using a single chip 
  • Security
    • The RX63N and the RX631 have a built-in data encryption unit (DEU) that processes AES encryption/decryption by hardware without putting a load on the CPU, making them suitable for devices that handle private information or require security

RX63N/RX631 32-bit Microcontrollers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC MCU 32BIT 1MB FLASH 176LFBGAR5F5631BDDBG#U0IC MCU 32BIT 1MB FLASH 176LFBGA0 - Immediate$420.27ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 176LFQFPR5F5631BDDFC#V0IC MCU 32BIT 1MB FLASH 176LFQFP0 - Immediate$461.57ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 100LFQFPR5F5631BDDFP#V0IC MCU 32BIT 1MB FLASH 100LFQFP0 - Immediate$412.74ดูรายละเอียด
IC MCU 32BIT 2MB FLASH 176LFQFPR5F5631EDDFC#V0IC MCU 32BIT 2MB FLASH 176LFQFP0 - Immediate$545.68ดูรายละเอียด
IC MCU 32BIT 768KB FLASH 144LQFPR5F563NACDFB#V0IC MCU 32BIT 768KB FLASH 144LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2014-06-24