Universal SMARC Carrier Board

Renesas’ carrier board reference design supports multiple connectors including audio and video for a variety of applications

Image of Renesas’ Universal SMARC Carrier BoardRenesas’ winning combination reference design for universal SMARC carrier board supports SMARC 2.x. This reference design has multiple power supplies and supports multiple connectors, including video and audio for various applications.

Features
  • Dual camera support
  • Multiple display protocol support, including DSI, HDMI, and LVDS
  • USB port expand
  • Multiple external memory support, including µSD card, QSPI, PCIe® memory, and optional MRAM
  • Headphone audio support, including microphone
  • Multiple power supply
    • USB-C® power deliver
    • Power over Ethernet (PoE) passive supply
    • 12 V input
  • DA7212 audio codec
    • Ultra-low-power stereo codec with 650 µW always on power mode
  • ISL80019 buck regulator
    • Compact synchronous buck regulator delivers up to 2 A of continuous output current from a 2.7 V to 5.5 V input supply
  • ISL97519A boost regulator
    • 600 kHz/1.2 MHz PWM step-up regulator
  • ISL81601 buck-boost controller
    • 60 V bidirectional 4-switch synchronous buck-boost controller
  • ISL8026 buck regulator
    • Compact synchronous buck regulator delivers 6 A of continuous output current from a 2.5 V to 5.5 V input supply
  • ISL6185XXC hot swap/hot plug controller
    • Dual USB port power supply controller
  • µPD720115 hub controller
    • USB 2.0 hub controller
  • ISL80505 linear regulator (LDO)
    • High-performance 500 mA LDO
  • AT25QF128A memory
    • 128-Mbit SPI NOR Flash memory with dual and quad I/O support
Applications
  • SMARC SOM applications
  • Human-machine interfaces (HMI)
  • Video/audio streaming
  • Computing systems

DA7212 Audio Codec

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC AUDIO CODEC 34CSPDA7212-01UM2IC AUDIO CODEC 34CSP28997 - Immediate$115.09ดูรายละเอียด

ISL97519A Boost Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BOOST ADJ 1.5A 8MSOPISL97519AIUZ-TIC REG BOOST ADJ 1.5A 8MSOP1642 - Immediate$116.71ดูรายละเอียด

ISL81601 Buck-Boost Controller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH SYNCHRONOUS BUCK BOOSTISL81601FRZSWITCH SYNCHRONOUS BUCK BOOST67 - Immediate$267.05ดูรายละเอียด

ISL80019 and ISL8026 Buck Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 6A 16TQFNISL8026FRTAJZIC REG BUCK ADJ 6A 16TQFN0 - Immediate$48.28ดูรายละเอียด

ISL6185XXC Hot Swap/Hot Plug Controller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC HOT SWAP CTRLR USB 8SOICISL61851BCBZ-TIC HOT SWAP CTRLR USB 8SOIC0 - Immediate
10000 - Factory Stock
$38.83ดูรายละเอียด

µPD720115 Hub Controller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC USB CONTROLLER 40VQFNUPD720115K8-611-BAK-AIC USB CONTROLLER 40VQFN193 - Immediate$108.63ดูรายละเอียด

ISL80505 Linear Regulator (LDO)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LIN POS ADJ 500MA 8-DFNISL80505IRAJZIC REG LIN POS ADJ 500MA 8-DFN3366 - Immediate$40.41ดูรายละเอียด

AT25QF128A Memory

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC FLASH 128MBIT SPI/QUAD 8UDFNAT25QF128A-MHB-TIC FLASH 128MBIT SPI/QUAD 8UDFN4328 - Immediate$81.79ดูรายละเอียด
Published: 2021-09-30