CB350 Series Current Sensor - ASIL C/ISO 26262-Certified

RESI's ISO 26262-compliant module meets the automotive functional safety standard for domestic and international markets

Image of RESI's CB350 Series Automotive Grade High Precision Current Sensing Solution RESI's CB350 series current sensor with functional safety is an ideal choice for applications with high safety requirements. The ASIL standard defines functional safety as “the absence of unreasonable risk due to hazards caused by malfunctioning behavior of electrical or electronic systems.”  As the demand for comfortable driving experiences continue to grow, electrical vehicles are developing rapidly. The risks associated with electronic and electrical failures are also increasing. Current sensors with functional safety take more safety factors into consideration such as fault detection, fault isolation, and safe operation under fault conditions. These designs ensure that the sensor can quickly respond to malfunction, preventing greater damage or safety risks to the system. In contrast, current sensors without functional safety put less emphasis on behavior in fault conditions and can perform well under normal working conditions but may not detect or isolate faults in time, which increases system risk.

ASIL C safety-rated current sensors may have more complex control logic and stricter safety requirements, possibly requiring stricter procedures for installation, configuration, and use to ensure the sensor's functional safety performance. These sensors can offer more comprehensive fault diagnosis and status monitoring abilities, helping operators detect and address potential safety risks timely.

ASIL C safety-rated current sensors can outperform sensors without this certification in terms of safety, reliability, and stability.

Features
  • Current measurement range: -8,000 A to +8,000 A
  • Continuous operating range: -350 A to +350 A
  • Measurement tolerance: ±0.5%
  • Temperature measurement range: -50°C to +150°C
  • Resolution: 0.1°C
  • Meets ISO 26262:2018 ASIL C Level for systematic and random failures
  • Communication protocol: CAN2.0 B
  • CAN IDs: 0x03C1 and 0x03C2
  • CAN rate: 500 Kbps
  • Power supply voltage range: 6 VDC to 18 VDC
  • Operation temperature range: -40°C to +105°C
  • Power consumption: ≤216 mW @ 12 VDC
  • Isolation level: 3,000 VAC
Applications
  • BMS
  • Grid energy storage
  • UPS

CB350 Series Current Sensor

รูปภาพManufacturer Part Numberคำอธิบายสำหรับการวัดประเภทเซนเซอร์กระแสไฟฟ้า - การตรวจจับAvailable Quantityราคาดูรายละเอียด
CURRENT SENSOR SHUNT 350ACB350M6918A1SSCURRENT SENSOR SHUNT 350ADCสับเปลี่ยน350A21 - Immediate$5,031.84ดูรายละเอียด
Updated: 2024-07-01
Published: 2023-12-13