RT9123 3.2 W Mono Class-D Amplifier

Richtek RT9123 budget-friendly and effortless boot audio amplifiers feature an ultra-low quiescent current

Image of Richtek RT9123 3.2 W Mono Class D Amplifier Richtek RT9123 is a mono Class-D amplifier designed to provide high efficiency and performance for audio applications. It features I²C and HW control modes for the I²S/TDM interface, simplifying the amplifier driver operation. This mode eliminates the need for I²C commands to turn the device on or off, streamlining the control process. The digital audio interface supports various formats, including I²S, left justified, right justified, and 8-channel TDM formats, offering flexibility for different audio systems.

It delivers 3.2 W output power at a 4 Ω load with THD less than 10% and an output noise level of 8 μV, ensuring high-quality audio reproduction. Additionally, it incorporates protection features such as OCP, VDD UVP, VDD18 UVP, and OTP, enhancing the reliability and safety of the amplifier in various usage scenarios.

The RT9123's fast turn-on time, digital volume control, and clipping reduce gain control to optimize audio performance in user designs, making it a versatile and reliable choice for audio amplification needs.

RT9123 is available in WL-CSP-14B 1.81x1.1 (BSC) package and WDFN-12L 3x3 (W-Type) with Richtek Green Policy compliant and compatible with the current requirements of RoHS.

Features
  • Class-D speaker amp
    • 3.2 W output power @ 4 Ω load, THD < 10%
    • 8 μV output noise
    • Low shutdown current
    • Add DRE to reduce output noise
    • Spread spectrum frequency
    • Fast turn-on time: 1 ms
    • Support HW control mode without driver and I²C controlled
    • Silence data detection
    • Beep function
  • Audio interface
    • Digital audio interface support I²S, left-justified, right-justified, TDM
    • Support 8/16/20/24/32 bit data length and 8 kHz to 96 kHz sample rate
  • Digital
    • Volume control
    • Clipping reduce gain control
  • Protection
    • OCP: detects high current levels to disable the analog blocks for 100 ms
    • VDD UVP: disables the analog blocks when the battery voltage falls below 2.2 V
    • VDD18 UVP: disables the analog blocks when the battery voltage falls below 1.4 V
    • OTP: disables the analog block when the IC temperature exceeds +150°C
Applications
  • Smartphones, tablets
  • Personal media players/portable TVs
  • Game players/cameras

RT9123 3.2 W Mono Class D Amplifier

รูปภาพManufacturer Part Numberคำอธิบายประเภทประเภทเอาต์พุตพาวเวอร์เอาต์พุตสูงสุด x ช่อง @ โหลดAvailable Quantityราคาดูรายละเอียด
IC FOR MONO IS INPUT CLASS-D AUDRT9123GQW-2CIC FOR MONO IS INPUT CLASS-D AUDชั้น D1-ช่องสัญญาณ (โมโน)3.2W x 1 @ 4Ohm;1.8W x 1 @ 8Ohm0 - Immediate$51.40ดูรายละเอียด
Published: 2024-10-16