Precision Wirewound Thermal Sensors - RTDW Series

RTDW series temperature sensors from Riedon™ products by Bourns feature wirewound technology

Image of  Riedon's RTDW Series Thermal SensorsThe Riedon™ products by Bourns line of resistance temperature sensors are suitable for a number of applications. The RTDW series wirewound technology enables virtually any resistance value and numerous temperature coefficients to be used for direct temperature sensing or temperature compensation. The most common TCR options include nickel (6,000 ppm), Balco (4,500 ppm), platinum (3,850 ppm), and Rediseal (3,500 ppm).

Features
  • Compact sizes
  • Fully welded construction
  • Extremely rugged
  • Excellent long-term stability
  • Wide temperature range
Applications
  • Environmental temperature sensing
  • HVAC
  • Temperature compensation
  • Medical diagnostic equipment
  • Rechargeable battery packs

RTDW Series Thermal Sensors

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้าความต้านทานคลาดเคลื่อนที่ยอมรับได้ประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 500OHM AXIALRTDW1R-500RF8SENSOR RTD 500OHM AXIAL3 mA±1%ทรูโฮล50 - Immediate$260.26ดูรายละเอียด
SENSOR RTD 500OHM 1% AXIALRTDW1N-500RF8SENSOR RTD 500OHM 1% AXIAL3 mA±1%ทรูโฮล20 - Immediate$260.26ดูรายละเอียด
SENSOR RTD 100OHM 1% AXIALRTDW2N-100RF8SENSOR RTD 100OHM 1% AXIAL7 mA±1%ทรูโฮล8 - Immediate$292.59ดูรายละเอียด
SENSOR RTD 100OHM RADIALRTDW3R-100RF8SENSOR RTD 100OHM RADIAL7 mA±1%ทรูโฮล50 - Immediate$405.42ดูรายละเอียด
SENSOR RTD 500OHM AXIALRTDW2N-500RF8SENSOR RTD 500OHM AXIAL3 mA±1%ทรูโฮล42 - Immediate$313.92ดูรายละเอียด
SENSOR RTD 500OHM 1% RADIALRTDW3R-500RF8SENSOR RTD 500OHM 1% RADIAL3 mA±1%ทรูโฮล50 - Immediate$439.69ดูรายละเอียด
SENSOR RTD 1KOHM RADIALRTDW3R-1KF8SENSOR RTD 1KOHM RADIAL1 mA±1%ทรูโฮล42 - Immediate$445.83ดูรายละเอียด
SENSOR RTD 1KOHM RADIALRTDW3N-1KF8SENSOR RTD 1KOHM RADIAL1 mA±1%ทรูโฮล46 - Immediate$447.45ดูรายละเอียด
SENSOR RTD 1KOHM AXIALRTDW2N-1KF8SENSOR RTD 1KOHM AXIAL1 mA±1%ทรูโฮล18 - Immediate$426.76ดูรายละเอียด
SENSOR RTD 100OHM 1% RADIALRTDW3N-100RF8SENSOR RTD 100OHM 1% RADIAL7 mA±1%ทรูโฮล100 - Immediate$447.45ดูรายละเอียด
SENSOR RTD 500OHM RADIALRTDW3N-500RF8SENSOR RTD 500OHM RADIAL3 mA±1%ทรูโฮล100 - Immediate$447.45ดูรายละเอียด
Updated: 2025-01-29
Published: 2022-07-18