BMD-340 Bluetooth® 5 + Thread Module

u-blox's multiprotocol SoM enables BLE5 and Thread connectivity, allowing faster time-to-market with reduced development cost

Image of u-blox's BMD-340 Bluetooth 5 + Thread Module u-blox's BMD-340-A-R is a highly flexible and ultra-low power Bluetooth 5 (BLE) and Thread (IEEE 802.15.4) module featuring Nordic's nRF52840. The module integrates an Arm® Cortex®-M4F CPU, 2.4 GHz transceiver, built-in USB, and an integrated antenna allowing engineers faster time to market and reduced development cost with this complete RF solution. BMD-340 is designed for portable and extremely low power embedded systems designs and is footprint compatible with the BMD-300-A-R and BMD-301-A-R.

An evaluation kit is offered and provides a great starting point for Bluetooth 5 Low Energy and Thread projects, part number BMD-340-EVAL. The evaluation kit has a built-in USB programmer, allowing for easy programming and configuration. All of the I/O pins are accessible and also has Arduino form factor connectors that support plug-and-play accessory shields.

Features
  • Complete Bluetooth 5.0 and Thread (802.15.4) solution
  • 64 MHz 32-bit Arm® Cortex®-M4F CPU with 1 MB Flash and 256 kB RAM
  • USB 2.0 and built in DC/DC converter for direct USB / Li-Ion power
  • Bluetooth qualified and Thread-compliant
  • Sub-footprint compatible with BMD-300/301 (Nordic nRF52832)
  • TX power: 0 dBm @ 5.3 mA, +8 dBm @ 13.6 mA
  • BLE Rx sensitivity: -96 dBm @ 5.4 mA
  • BLE coded Rx sensitivity: -103 dBm
  • Pins: 48 GPIO (8 Analog) + USB
  • Dimensions: 10.2 mm x 15.0 mm x 1.9 mm

BMD-340 Module and Eval Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF TXRX MODULE BT TRACE ANT SMDBMD-340-A-RRF TXRX MODULE BT TRACE ANT SMD12214 - Immediate$310.37ดูรายละเอียด
EVAL BOARD FOR BMD-340 NRF52840BMD-340-EVALEVAL BOARD FOR BMD-340 NRF5284019 - Immediate$3,200.67ดูรายละเอียด

Nordic's NRF52840

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC RF TXRX+MCU 802.15.4 73QFNNRF52840-QIAA-RIC RF TXRX+MCU 802.15.4 73QFN1426 - Immediate$219.20ดูรายละเอียด
Published: 2018-05-07