AX Series Wall-Mounted Single Door Enclosure

Rittal's AX series compact control cabinet provides easy, quick, and safe installation for labor savings

Image of Rittal's AX Series Wall-Mounted Single Door Enclosure Rittal's AX series provides the latest design in wall-mounted enclosures. Ranging from 12" x 12" x 8" to 55" x 47" x 16", Rittal's line-up of wall-mounted steel enclosures fits a wide variety of customer applications. The AX enclosure, with embossed enclosure cams in the roof, base, and sides, creates a 25 mm system grid for standardized expansion and retrofitting. Rittal's toolless designed system provides labor savings through easy, quick, and safe installation of rails, system components, and accessories without drilling and tapping.

Features
  • Wall mount
  • Carbon steel or stainless steel options
Applications
  • Wall-mounted industrial automation enclosures

AX Series Wall-Mounted Single Door Enclosure

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความสูงAvailable Quantityราคาดูรายละเอียด
ENCLOSURE STL 11.81"L X 11.81"W1033000ENCLOSURE STL 11.81"L X 11.81"W11.811" L x 11.811" W (300.00mm x 300.00mm)8.268" (210.00mm)9 - Immediate$10,516.58ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 300X41034000AX COMPACT ENCLOSURE, WHD: 300X415.748" L x 11.811" W (400.00mm x 300.00mm)8.268" (210.00mm)6 - Immediate$10,956.33ดูรายละเอียด
ENCLOSURE STEEL 8.27"L X 11.8"W1034250ENCLOSURE STEEL 8.27"L X 11.8"W8.270" L x 11.800" W (210.06mm x 299.72mm)15.700" (398.78mm)9 - Immediate$10,944.29ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 380X31380000AX COMPACT ENCLOSURE, WHD: 380X314.961" L x 14.961" W (380.00mm x 380.00mm)8.268" (210.00mm)9 - Immediate$12,155.47ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 400X51045000AX COMPACT ENCLOSURE, WHD: 400X519.685" L x 15.748" W (500.00mm x 400.00mm)8.268" (210.00mm)3 - Immediate$12,503.11ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 380X61038000AX COMPACT ENCLOSURE, WHD: 380X623.622" L x 14.961" W (600.00mm x 380.00mm)8.268" (210.00mm)1 - Immediate$13,292.77ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 500X51050000AX COMPACT ENCLOSURE, WHD: 500X519.685" L x 19.685" W (500.00mm x 500.00mm)8.268" (210.00mm)34 - Immediate$13,593.53ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X31039000AX COMPACT ENCLOSURE, WHD: 600X323.622" L x 14.961" W (600.00mm x 380.00mm)8.268" (210.00mm)5 - Immediate$14,497.77ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 500X51350000AX COMPACT ENCLOSURE, WHD: 500X519.685" L x 19.685" W (500.00mm x 500.00mm)11.811" (300.00mm)4 - Immediate$14,887.72ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X61060000AX COMPACT ENCLOSURE, WHD: 600X623.622" L x 23.622" W (600.00mm x 600.00mm)8.268" (210.00mm)10 - Immediate$15,101.90ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 800X11180000AX COMPACT ENCLOSURE, WHD: 800X139.370" L x 31.496" W (1000.00mm x 800.00mm)11.811" (300.00mm)4 - Immediate$28,866.97ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 380X31031000AX COMPACT ENCLOSURE, WHD: 380X314.961" L x 11.811" W (380.00mm x 300.00mm)8.268" (210.00mm)1 - Immediate$10,956.33ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X61054000AX COMPACT ENCLOSURE, WHD: 600X623.622" L x 23.622" W (600.00mm x 600.00mm)9.843" (250.00mm)0 - Immediate$18,423.30ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 500X71057000AX COMPACT ENCLOSURE, WHD: 500X727.559" L x 19.685" W (700.00mm x 500.00mm)9.843" (250.00mm)0 - Immediate$18,423.30ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X71076000AX COMPACT ENCLOSURE, WHD: 600X729.921" L x 23.622" W (760.00mm x 600.00mm)8.268" (210.00mm)0 - Immediate$16,471.28ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 380X61338000AX COMPACT ENCLOSURE, WHD: 380X623.622" L x 14.961" W (600.00mm x 380.00mm)13.780" (350.00mm)0 - Immediate$17,304.23ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X31339000AX COMPACT ENCLOSURE, WHD: 600X323.622" L x 14.961" W (600.00mm x 380.00mm)13.780" (350.00mm)0 - Immediate$17,304.23ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X61360000AX COMPACT ENCLOSURE, WHD: 600X623.622" L x 23.622" W (600.00mm x 600.00mm)13.780" (350.00mm)0 - Immediate$17,923.66ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 400X81037000AX COMPACT ENCLOSURE, WHD: 400X831.496" L x 15.748" W (800.00mm x 400.00mm)11.811" (300.00mm)0 - Immediate$18,119.28ดูรายละเอียด
AX COMPACT ENCLOSURE, WHD: 600X71376000AX COMPACT ENCLOSURE, WHD: 600X729.921" L x 23.622" W (760.00mm x 600.00mm)13.780" (350.00mm)0 - Immediate$18,323.70ดูรายละเอียด
Published: 2024-07-22