BD4xx and BD7xx Series Regulators
ROHM Semiconductor offers two new series of low quiescent linear regulators for automotive applications
ROHM's new low quiescent (lq) current regulators feature a rated voltage of 50 V, 200/500 mA output current and an output voltage accuracy of ±2%. In order to provide the best solution for each application, ROHM offers two new series of products:
-The BD4xx series offers compatible devices with a good selection of standard packages and a low Iq of 40 µA (Typ.)
-The BD7xx series offers ultra-low current consumption with an Iq of only 6 µA (Typ.)
Both families are ideal for applications requiring a direct connection to the battery and low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature over-current protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Features and Benefits
- BD7xx Series: ultra-low quiescent current: 6 µA (Typ.)
- BD7xx Series: low saturation Pch DMOS 3 to 200 mA; 2 to 500 mA (Typ.)
- BD4xx Series: low quiescent current: 40 µA (Typ.)
- BD4xx Series: low saturation Pch DMOS 1.6 to 200 mA; 0.6 to 500 mA (Typ.)
- VCC maximum voltage: 50 V
- Output current: 200 mA (maximum) / 500 mA (maximum)
- Output voltage: 3.3 V ± 2% / 5.0 V ±2%
- Enables low ESR ceramic capacitors to be used for output phase compensation
- Integrated output current control circuit protects the IC against damage due to short circuits
- Built-in thermal shutdown prevents IC overheating due to overload conditions
BD4xx Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BD433M2EFJ-CE2 | IC REG LIN 3.3V 200MA 8-HTSOP-J | 3418 - Immediate | $53.34 | ดูรายละเอียด |
![]() | ![]() | BD433M2WEFJ-CE2 | IC REG LIN 3.3V 200MA 8-HTSOP-J | 2292 - Immediate | $53.34 | ดูรายละเอียด |
![]() | ![]() | BD433M2WFP3-CE2 | IC REG LIN 3.3V 200MA SOT-223-4F | 2346 - Immediate | $58.52 | ดูรายละเอียด |
![]() | ![]() | BD433M5WFP2-CZE2 | IC REG LINEAR 3.3V 500MA TO263-5 | 123 - Immediate | $90.85 | ดูรายละเอียด |
![]() | ![]() | BD433M5WFPJ-CZE2 | IC REG LIN 3.3V 500MA TO252-J5F | 2451 - Immediate | $49.14 | ดูรายละเอียด |
![]() | ![]() | BD450M2EFJ-CE2 | IC REG LINEAR 5V 200MA 8-HTSOP-J | 4965 - Immediate | $53.34 | ดูรายละเอียด |
![]() | ![]() | BD450M2WEFJ-CE2 | IC REG LINEAR 5V 200MA 8-HTSOP-J | 8729 - Immediate | $53.34 | ดูรายละเอียด |
![]() | ![]() | BD450M5WFPJ-CZE2 | IC REG LINEAR 5V 500MA TO252-J5F | 2839 - Immediate | $41.38 | ดูรายละเอียด |
BD7xx Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BD733L2FP-CE2 | IC REG LINEAR 3.3V 200MA TO252 | 3215 - Immediate | $60.13 | ดูรายละเอียด |
![]() | ![]() | BD733L2EFJ-CE2 | IC REG LIN 3.3V 200MA 8-HTSOP-J | 13927 - Immediate | $64.01 | ดูรายละเอียด |
![]() | ![]() | BD733L2FP3-CE2 | IC REG LIN 3.3V 200MA SOT-223-4F | 3258 - Immediate | $52.05 | ดูรายละเอียด |
![]() | ![]() | BD733L5FP-CE2 | IC REG LINEAR 3.3V 500MA TO252 | 3345 - Immediate | $73.07 | ดูรายละเอียด |
![]() | ![]() | BD750L2FP-CE2 | IC REG LINEAR 5V 200MA TO252 | 8359 - Immediate | $60.13 | ดูรายละเอียด |
![]() | ![]() | BD750L2EFJ-CE2 | IC REG LINEAR 5V 200MA 8-HTSOP-J | 16465 - Immediate | $64.01 | ดูรายละเอียด |
![]() | ![]() | BD750L2FP3-CE2 | IC REG LIN 5V 200MA SOT-223-4F | 1782 - Immediate | $52.05 | ดูรายละเอียด |
![]() | ![]() | BD750L5FP-CE2 | IC REG LINEAR 5V 500MA TO252 | 4638 - Immediate | $73.07 | ดูรายละเอียด |