GMR Series Shunt Resistors

ROHM's GMR series are 5 mΩ to 220 mΩ high-power, low-ohmic shunt resistors

Image of Rohm Semiconductor's GMR Series Chip ResistorsTo meet the needs for a wide resistance range, ROHM Semiconductor has developed the GMR series shunt resistors featuring resistances ranging from 5 mΩ to 220 mΩ. Unique materials and structure allow ROHM to successfully reduce surface temperature rise by 45% compared with conventional products. As a result, stable resistance is achieved not only during normal operation but at overcurrent loads as well. In addition, adopting a high-performance alloy as the resistive metal results in excellent temperature coefficient of resistance (TCR) even in the low resistance region, ensuring greater accuracy and reliability. The proprietary structure supports a lower profile form factor (0.4 mm), 47% thinner than existing solutions. This ensures sufficient margin in sets demanding strict temperature requirements, such as automotive and industrial equipment applications, reducing design load and contributing to further end-product miniaturization.

Applications
  • Automotive (ECUs, EFI, motor peripheral circuits)
  • Industrial (FA equipment, motor peripheral circuits, power supplies)
  • Large appliances (AC, washers, refrigerators)

GMR Series Shunt Resistors

รูปภาพManufacturer Part Numberคำอธิบายพลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RES 10M OHM 1% 10W 2817GMR320HJBFA10L0RES 10M OHM 1% 10W 281710W3168 - Immediate$114.12ดูรายละเอียด
RES 5M OHM 1% 10W 2817GMR320HJAAFD5L00RES 5M OHM 1% 10W 281710W1108 - Immediate$114.12ดูรายละเอียด
RES 0.005 OHM 1% 7W 2512GMR100HJAAFD5L00RES 0.005 OHM 1% 7W 25127W888 - Immediate$57.55ดูรายละเอียด
6432 (2512) SIZE, 7W, 10M, HIGHGMR100HJBFA10L06432 (2512) SIZE, 7W, 10M, HIGH7W1944 - Immediate$59.81ดูรายละเอียด
6432 (2512) SIZE, 7W, 15M, HIGHGMR100HJBFER0156432 (2512) SIZE, 7W, 15M, HIGH7W1932 - Immediate$59.81ดูรายละเอียด
Published: 2017-12-11