H-Bridge Driver IC

PWM output H-Bridge driver ICs featuring variable speed control for DC brush motors

H Bridge Driver IC

ROHM H-bridge driver ICs offer a simple solution for high efficiency Pulse Width Modulation (PWM) motor speed control, using either the built-in VREF-variable function to change the duty pulse or direct PWM control via TTL (logic-level) input from an MCU.

The broad lineup is offered in a range of voltage classes (7 V, 18 V, and 36 V), current ratings (0.5 A, 1.0 A, and 2.0 A), and package types for maximum compatibility. All models feature a wide operating temperature range (-40 to 85°C) and 0 μA standby current, minimizing power consumption.




H Bridge Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MOTOR DRIVER 8V-28V 8HTSOP-JBD62110AEFJ-E2IC MOTOR DRIVER 8V-28V 8HTSOP-J299 - Immediate$51.40ดูรายละเอียด
IC MOTOR DRIVER 28HTSSOPBD62210AEFV-E2IC MOTOR DRIVER 28HTSSOP2319 - Immediate$82.12ดูรายละเอียด
36V 1CH DC BRUSH MOTOR DRIVERS:BD62110JEFJ-E236V 1CH DC BRUSH MOTOR DRIVERS:2008 - Immediate$52.37ดูรายละเอียด
IC MOTOR DRIVER 8V-28V 28HTSSOPBD62220AEFV-E2IC MOTOR DRIVER 8V-28V 28HTSSOP800 - Immediate$97.96ดูรายละเอียด
3-PHASE BRUSHLESS FAN MOTOR CONTBD62012BFS-E23-PHASE BRUSHLESS FAN MOTOR CONT2000 - Immediate$71.77ดูรายละเอียด
IC POWER MANAGEMENTBD62018BFS-E2IC POWER MANAGEMENT1940 - Immediate$85.35ดูรายละเอียด
36V 1CH DC BRUSH MOTOR DRIVERS:BD62120JEFJ-E236V 1CH DC BRUSH MOTOR DRIVERS:58 - Immediate$63.69ดูรายละเอียด
Updated: 2026-02-02
Published: 2012-06-11