UCR10C Series Thick-Film Shunt Resistors

ROHM UCR10C series sintered shunt resistors deliver compact, high-power current sensing for demanding systems

Image of ROHM UCR10C Series Thick-film Shunt ResistorsROHM UCR10C series sintered metal shunt resistors are designed for high-power current sensing in automotive and industrial applications. The series supports rated power levels of 1.0 W and 1.25 W in a compact 2012 package to address rising system power demands. A copper-based resistive element is sintered onto an alumina substrate to enhance thermal performance, enabling higher power density compared to similarly sized thick-film and metal plate shunt resistors (based on ROHM internal research, September 2025).

In addition, the metal resistive structure offers a low temperature coefficient of resistance (TCR), contributing to stable resistance values and accurate current measurement across temperature changes.

Features
  • High rated powers of 1.0 W and 1.25 W in 2012-size package
  • Sintered metal (copper-based) resistive element
  • Low TCR (0 to +60 ppm/°C)
  • High power density design
  • High durability in temperature cycling tests (-55°C/+155°C, 1000 cycles)
  • Suitable for automotive and industrial applications
  • Fully lead-free and RoHS compliant
Applications
  • Automotive:
    • Battery management systems (BMS)
    • Inverters
    • DC/DC converters
  • Industrial:
    • Industrial power supplies
    • Energy storage systems (ESS)
  • Consumer:
    • Laptops
    • Projectors
    • Home appliances

UCR10C Series Thick-Film Shunt Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าพลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0112012(0805)SIZE, HIGH POWER SINTE11 mOhms1W4255 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0132012(0805)SIZE, HIGH POWER SINTE13 mOhms1W4970 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0202012(0805)SIZE, HIGH POWER SINTE20 mOhms1W2598 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0222012(0805)SIZE, HIGH POWER SINTE22 mOhms1W4998 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0302012(0805)SIZE, HIGH POWER SINTE30 mOhms1W4700 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0332012(0805)SIZE, HIGH POWER SINTE33 mOhms1W4803 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEWPFSR0392012(0805)SIZE, HIGH POWER SINTE39 mOhms1W4738 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEVPFSR0512012(0805)SIZE, HIGH POWER SINTE51 mOhms1.25W4625 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEVPFSR0622012(0805)SIZE, HIGH POWER SINTE62 mOhms1.25W5000 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEVPFSR0562012(0805)SIZE, HIGH POWER SINTE56 mOhms1.25W4875 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEVPFSR0472012(0805)SIZE, HIGH POWER SINTE47 mOhms1.25W4865 - Immediate$20.69ดูรายละเอียด
ใหม่จาก DigiKey
2012(0805)SIZE, HIGH POWER SINTE
UCR10CEVPFLR1002012(0805)SIZE, HIGH POWER SINTE100 mOhms1.25W4538 - Immediate$20.69ดูรายละเอียด
Published: 2026-01-13