NoVoTronic Enclosures

Rose's aluminum profile enclosure systems are offered in five dimensions for data, PC, and MCR technology

Image of Rose Enclosures' NoVoTronic EnclosuresRose's NoVoTronic enclosure system offers five aluminum profile sizes for measurement and control applications. These range from 4.17" x 1.93" to 9.17" x 4.76" and each is available in three standard lengths.

Inside each profile are integrated guide grooves for PC boards while the two multi-function side profiles can be used for attaching wall-mount brackets, straps, or other mechanical devices without machining the enclosure itself.

The Rose NoVoTronic aluminum profile enclosure system's multiple size variations are ideal for data acquisition, PC, and measurement and control technology. The external screw channels and integrated guide grooves guarantee complete use of the internal area, making the NoVoTronic a wise choice. The profiles and lids are powder-coated jet black (RAL9005) while the multifunction side profiles are powder-coated ruby red (RAL3003). Die-cast aluminum lids with gaskets complete the enclosure and provide protection up to IP65.

Features
  • Aluminum profile enclosure system available in five sizes
  • Screw channels isolated from the internal electronics area
  • Integrated guide grooves for PCBs
  • Variable length by profile system
  • Wall-mount bracket profiles
  • Foot/connection elements for stacking units

NoVoTronic Enclosures

รูปภาพManufacturer Part Numberคำอธิบายความสูงพื้นที่ (L x W)การออกแบบAvailable Quantityราคาดูรายละเอียด
BOX ALUM BLACK 8.66"L X 6.18"W07502512BOX ALUM BLACK 8.66"L X 6.18"W2.717" (69.00mm)53.5in² (345cm²)พาเนลปลาย7 - Immediate$4,397.53ดูรายละเอียด
BOX ALUM BLACK 7.09"L X 6.18"W07502511BOX ALUM BLACK 7.09"L X 6.18"W2.717" (69.00mm)43.9in² (283cm²)พาเนลปลาย12 - Immediate$4,598.62ดูรายละเอียด
BOX ALUM BLACK 7.48"L X 7.09"W07503010BOX ALUM BLACK 7.48"L X 7.09"W3.543" (90.00mm)53.0in² (342cm²)พาเนลปลาย17 - Immediate$4,604.44ดูรายละเอียด
BOX ALUM BLACK 12.6"L X 7.48"W07503012BOX ALUM BLACK 12.6"L X 7.48"W3.543" (90.00mm)94.3in² (608cm²)พาเนลปลาย5 - Immediate$5,244.25ดูรายละเอียด
BOX ALUM BLACK 11.81"L X 9.17"W07504011BOX ALUM BLACK 11.81"L X 9.17"W4.764" (121.00mm)109in² (699cm²)พาเนลปลาย1 - Immediate$5,680.06ดูรายละเอียด
BOX ALUM BLACK 13.78"L X 9.17"W07504012BOX ALUM BLACK 13.78"L X 9.17"W4.764" (121.00mm)126in² (813cm²)พาเนลปลาย4 - Immediate$5,971.35ดูรายละเอียด
BOX ALUM BLACK 4.72"L X 4.17"W07501010BOX ALUM BLACK 4.72"L X 4.17"W1.929" (49.00mm)19.7in² (127cm²)พาเนลปลาย3 - Immediate$3,488.08ดูรายละเอียด
BOX ALUM BLACK 8.66"L X 4.17"W07501012BOX ALUM BLACK 8.66"L X 4.17"W1.929" (49.00mm)36.1in² (233cm²)พาเนลปลาย2 - Immediate$3,536.26ดูรายละเอียด
BOX ALUM BLACK 7.09"L X 4.17"W07501011BOX ALUM BLACK 7.09"L X 4.17"W1.929" (49.00mm)29.6in² (191cm²)พาเนลปลาย6 - Immediate$3,629.69ดูรายละเอียด
BOX ALUM BLACK 4.96"L X 4.72"W07502010BOX ALUM BLACK 4.96"L X 4.72"W1.929" (49.00mm)23.4in² (151cm²)พาเนลปลาย0 - Immediate$3,665.25ดูรายละเอียด
BOX ALUM BLACK 7.09"L X 4.96"W07502011BOX ALUM BLACK 7.09"L X 4.96"W1.929" (49.00mm)35.2in² (227cm²)พาเนลปลาย4 - Immediate$3,808.80ดูรายละเอียด
BOX ALUM BLACK 6.18"L X 5.91"W07502510BOX ALUM BLACK 6.18"L X 5.91"W2.717" (69.00mm)36.5in² (235cm²)พาเนลปลาย0 - Immediate$4,241.37ดูรายละเอียด
BOX ALUM BLACK 8.66"L X 4.96"W07502012BOX ALUM BLACK 8.66"L X 4.96"W1.929" (49.00mm)42.9in² (277cm²)พาเนลปลาย10 - Immediate$3,863.11ดูรายละเอียด
BOX ALUM BLACK 8.66"L X 7.48"W07503011BOX ALUM BLACK 8.66"L X 7.48"W3.543" (90.00mm)64.8in² (418cm²)พาเนลปลาย3 - Immediate$4,885.06ดูรายละเอียด
BOX ALUM BLACK 9.45"L X 9.17"W07504010BOX ALUM BLACK 9.45"L X 9.17"W4.764" (121.00mm)86.6in² (559cm²)พาเนลปลาย5 - Immediate$5,331.86ดูรายละเอียด
Published: 2018-01-18