AMT24 Series Absolute Encoders
Same Sky absolute encoders support shaft sizes from 9 mm to 15.875 mm (5/8 in)
Same Sky absolute AMT24 modular encoders offer a highly ruggedized solution without sacrificing accuracy. These models are not susceptible to contaminants such as dirt, dust, and oil due to proprietary capacitive sensing technology. The AMT24 series outputs 12 bits or 14 bits of absolute position information with RS-485 communication and single-turn or multi-turn output options. Supporting nine different sleeve bore sizes from 9 mm to 15.875 mm, these encoders feature an operating temperature range of -40°C to +105°C, a compact package, and low current draw, serving as a compelling solution for a range of applications.
- High accuracy
- Resilient to dust, dirt, and oil
- Compact, low-profile design
- Sleeve bore options from 9 mm to 15.875 mm (5/8 in)
- Pre-configured models are also available
- Up to -40°C to +105°C temperature range
- Low current draw
- 12-bit or 14-bit absolute position
AMT24 Series Absolute Encoders
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMT243B-V | ENCODER ABSOLUTE RS-485 R/A CONN | 69 - Immediate | $2,541.46 | ดูรายละเอียด |
![]() | ![]() | AMT242C-V | ENCODER ABSOLUTE RS-485 R/A CONN | 86 - Immediate | $2,619.70 | ดูรายละเอียด |
![]() | ![]() | AMT243D-V | ENCODER ABSOLUTE RS-485 R/A CONN | 85 - Immediate | $2,732.53 | ดูรายละเอียด |
![]() | ![]() | AMT243A-V | ENCODER ABSOLUTE RS-485 R/A CONN | 91 - Immediate | $2,439.62 | ดูรายละเอียด |
![]() | ![]() | AMT242A-V | ENCODER ABSOLUTE RS-485 R/A CONN | 53 - Immediate | $2,439.62 | ดูรายละเอียด |
![]() | ![]() | AMT242B-V | ENCODER ABSOLUTE RS-485 R/A CONN | 58 - Immediate | $2,541.46 | ดูรายละเอียด |
![]() | ![]() | AMT243C-V | ENCODER ABSOLUTE RS-485 R/A CONN | 100 - Immediate | $2,619.70 | ดูรายละเอียด |
![]() | ![]() | AMT242D-V | ENCODER ABSOLUTE RS-485 R/A CONN | 57 - Immediate | $2,732.53 | ดูรายละเอียด |