Constant Current LED Drivers

Samsung's constant current LED drivers have an operating range up to 2.1 A with 0 to 10 V dimming control

Image of Samsung Semiconductor's Constant Current LED DriverSamsung's 50 W to 75 W constant current LED drivers are suitable for installation in ambient light and downlight. They have a versatile scope of application due to the wide operating range, up to 2.1 A, dimmable. These LED drivers are long lasting and are highly reliable.

Features and Benefits    
  • Output current range: 1.0 A to 2.1 A (adjustable via LEDset)
  • Output voltage range: 22 VDC to 52 VDC
  • Output power range: 22 W to 75 W
  • Dimming control: 0 V to 10 V
  • Input voltage: 120 VAC to 277 VAC, 50/60 Hz
  • Safety: UL / cUL (UL 60950 + UL 8750)
  • EMI: FCC part 15 class B
 
  • Protections: overload, no load, short circuit, over temperature, over voltage
  • ta range: -20°C to +50°C
  • Expected lifetime: 50,000 hours at ta= 50°C
  • Long lasting and high reliability
  • Slim metal housing
Applications
  • Ambient lighting (linear and area) and other indoor lighting applications
  • Office, industry, shop

Constant Current LED Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LED DRIVER CC AC/DC 20-50V 1.4ASI-EPF006660WWLED DRIVER CC AC/DC 20-50V 1.4A0 - ImmediateSee Page for Pricingดูรายละเอียด
LED DRIVER CC AC/DC 20-50V 1.05ASI-EPF006650WWLED DRIVER CC AC/DC 20-50V 1.05A0 - ImmediateSee Page for Pricingดูรายละเอียด
LED DRIVER CC AC/DC 22-52V 2.1ASI-EPF007040WWLED DRIVER CC AC/DC 22-52V 2.1A0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2015-09-30