ERM8-EGPS/ERF8-EGPS Shielded Edge Rate® High-Speed Contact System
Samtec’s shielded contact system undergoes additional testing to ensure they are more than suitable for rugged/harsh environments
Samtec's ERM8-EGPS/ERF8-EGPS is a 360° shielded high-speed 0.80 mm pitch strip featuring Samtec's Edge Rate contact system and is designed for high speeds of up to 56 Gbps PAM4, as well as high-cycle applications. The smooth broad-milled contact surface increases wear life, while the minimized parallel surface area reduces broadside coupling and crosstalk. This also lowers insertion and withdrawal forces, allowing the connectors to be zippered when unmating. An extended 1.5 mm contact wipe ensures a reliable connection.
These products also feature incredible design flexibility including 20 to 60 total positions, 7 mm, 9 mm, 12 mm, and 16 mm stack heights, and a choice of orientation: vertical or edge mount. Many high-speed protocols are also supported such as Ethernet and PCI Express®.
ERM8-EGPS/ERF8-EGPS is a severe environment test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial, and other extreme applications. Please visit samtec.com/SET for more information about SET.
- 360° shielding for EMI reduction
- 0.80 mm (0.0315”) pitch
- 20 to 60 positions
- 7 mm, 9 mm, 12 mm, and 16 mm stack heights
- 56 Gbps PAM4 performance
- Vertical and edge mount orientations
- Available with extended guide post
- Single-ended or differential pair signal routing
- Rugged edge rate contacts optimized for signal integrity performance
- Smooth broad milled contact for increased wear life
- 1.5 mm contact wipe for reliable connection
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
ERM8/ERF8 Contact System
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERF8-010-07.0-L-DV-EGPS-TR | CONN SOCKET 20POS SMD GOLD | 123 - Immediate | $178.46 | ดูรายละเอียด |
![]() | ![]() | ERF8-010-07.0-S-DV-EGPS-TR | CONN SOCKET 20POS SMD GOLD | 188 - Immediate | $206.59 | ดูรายละเอียด |
![]() | ![]() | ERF8-010-7.0-L-DV-EGPS-K-TR | CONN SKT SHLD 20POS SMD GOLD | 249 - Immediate | $222.43 | ดูรายละเอียด |
![]() | ![]() | ERF8-010-7.0-S-DV-EGPS-K-TR | CONN SOCKET 20POS SMD GOLD | 27 - Immediate | $211.44 | ดูรายละเอียด |
![]() | ![]() | ERF8-020-07.0-L-DV-EGPS-TR | CONN SOCKET 40POS SMD GOLD | 61 - Immediate | $197.86 | ดูรายละเอียด |
![]() | ![]() | ERF8-020-07.0-S-DV-EGPS-TR | CONN SOCKET 40POS SMD GOLD | 455 - Immediate | $229.22 | ดูรายละเอียด |
![]() | ![]() | ERF8-020-7.0-S-DV-EGPS-K-TR | CONN SKT SHLD 40POS SMD GOLD | 44 - Immediate | $234.07 | ดูรายละเอียด |
![]() | ![]() | ERF8-025-07.0-S-DV-EGPS-TR | CONN SOCKET 50POS SMD GOLD | 839 - Immediate | $233.42 | ดูรายละเอียด |
![]() | ![]() | ERF8-025-7.0-L-DV-EGPS-K-TR | CONN SOCKET 50POS SMD GOLD | 360 - Immediate | $225.66 | ดูรายละเอียด |
![]() | ![]() | ERM8-010-05.0-L-DV-EGPS-TR | CONN HDR 20POS SMD GOLD | 284 - Immediate | $176.85 | ดูรายละเอียด |
![]() | ![]() | ERM8-010-05.0-S-DV-EGPS-TR | CONN HDR 20POS SMD GOLD | 70 - Immediate | $204.65 | ดูรายละเอียด |
![]() | ![]() | ERM8-010-5.0-L-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 270 - Immediate | $181.69 | ดูรายละเอียด |
![]() | ![]() | ERM8-010-9.0-L-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 124 - Immediate | $186.87 | ดูรายละเอียด |
![]() | ![]() | ERM8-010-9.0-S-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 459 - Immediate | $216.29 | ดูรายละเอียด |
![]() | ![]() | ERM8-020-05.0-S-DV-EGPS-TR | CONN HDR 40POS SMD GOLD | 2 - Immediate | $227.28 | ดูรายละเอียด |
![]() | ![]() | ERM8-020-09.0-L-DV-EGPS-TR | CONN HDR SHLD 40POS SMD GOLD | 120 - Immediate | $201.74 | ดูรายละเอียด |
![]() | ![]() | ERM8-020-5.0-S-DV-EGPS-K-TR | CONN HDR SHLD 40POS SMD GOLD | 251 - Immediate | $232.45 | ดูรายละเอียด |
![]() | ![]() | ERM8-020-9.0-S-DV-EGPS-K-TR | CONN HDR SHLD 40POS SMD GOLD | 229 - Immediate | $239.24 | ดูรายละเอียด |
![]() | ![]() | ERM8-025-05.0-S-DV-EGPS-TR | CONN HDR 50POS SMD GOLD | 54 - Immediate | $231.81 | ดูรายละเอียด |
![]() | ![]() | ERM8-025-9.0-L-DV-EGPS-K-TR | CONN HDR SHLD50POS SMD GOLD | 9 - Immediate | $283.86 | ดูรายละเอียด |