G-Force Resistant Fans

Sanyo Denki's fans operate under high G-loading

Image of Sanyo Denki's G-Force Resistant FansSanyo Denki's line of fans is able to operate under high G-forces. The 9GP fan series has design characteristics that allow them to operate up to 75G, where other fans would buckle under this load. The robust design of the rotational components makes these fans suitable for applications like MRI and CT scanning machines, as well as ruggedized applications. The series is offered in 120 mm x 38 mm and 172 mm x 51 mm sizes, and offer high airflow and pressure performance. These fans also come with an L10 life rating of 40,000 hours @ 60°C.

Features
  • G-force resistant
  • Ruggedized
  • High airflow and pressure
  • PWM
  • High efficiency
Applications
  • MRI scanners
  • CT scanners
  • Military equipment
  • Aerospace equipment

G-Force Resistant Fans

รูปภาพManufacturer Part Numberคำอธิบายความกว้างการไหลของอากาศแรงดันคงที่Available Quantityราคาดูรายละเอียด
FAN AXIAL 120X38MM 24VDC WIRE9GP1224P1G001FAN AXIAL 120X38MM 24VDC WIRE38.00mm247.0CFM (6.92m³/min)1.480in H2O (368.7Pa)0 - Immediate$3,932.62ดูรายละเอียด
FAN AXIAL 120X38MM 48VDC WIRE9GP1248P1G001FAN AXIAL 120X38MM 48VDC WIRE38.00mm247.0CFM (6.92m³/min)1.480in H2O (368.7Pa)4 - Immediate$4,040.28ดูรายละเอียด
FAN AXIAL 172X51MM 48VDC WIRE9GP5748P5G001FAN AXIAL 172X51MM 48VDC WIRE51.00mm568.0CFM (15.90m³/min)6.430in H2O (1601.6Pa)5 - Immediate$12,352.97ดูรายละเอียด
FAN AXIAL 172X51MM 24VDC WIRE9GP5724P5H001FAN AXIAL 172X51MM 24VDC WIRE51.00mm434.0CFM (12.15m³/min)4.017in H2O (1000.6Pa)14 - Immediate$12,255.98ดูรายละเอียด
Published: 2018-03-12