High Static Pressure Fan, 9HV Type
Sanyo Denki’s fans feature powerful cooling for even a narrow, convoluted path with high static pressure
Sanyo Denki 9HV series are excellent high-performance cooling fans optimally designed for ultra-high static pressure applications. These fans offer various advantages for applications such as air purification, servers and storage, telecommunications, power supplies, and others. They are offered in various sizes and thicknesses: 36 mm², 38 mm², 40 mm², 60 mm², 80 mm², 92 mm², 120 mm², and 172 mm x 150 mm.
The 9HV series of fans are designed with the goal of combined blade shape and static guide vane optimization. With upgraded designs such as 9HVA and 9HVB series on some fan sizes, Sanyo Denki has made incremental improvements in the blade design efficiency, three-phase motor efficiency, and static guide vane designs. This allows for an increase in max airflow and max static pressure P-Q curve performance, ideal for high-density applications.
The 9HV series has built-in PWM speed control circuitry to optimize power and noise. In addition, the 9HV series can be offered with customized PWM control features and sensor options. With the increasing demand for high-performance and high-reliability forced-convection cooling, the 9HV series will surpass cooling needs for a variety of applications.
High Static Pressure Fan, 9HV Type
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9HVA0312P3K001 | 38X28MM, DC 12V, HIGH STATIC PRE | 0 - Immediate | $1,231.04 | ดูรายละเอียด |
![]() | ![]() | 9HVA0312P3K0011 | 38X28MM, DC 12V, HIGH STATIC PRE | 119 - Immediate | $1,231.04 | ดูรายละเอียด |
![]() | ![]() | 9HVA0312P3G001 | 38X28MM, DC 12V, HIGH STATIC PRE | 75 - Immediate | $1,164.64 | ดูรายละเอียด |
![]() | ![]() | 9HVA0312P3G0011 | 38X28MM, DC 12V, HIGH STATIC PRE | 99 - Immediate | $1,164.64 | ดูรายละเอียด |
![]() | ![]() | 9HV3612P3K001 | FAN AXIAL 36X28MM 12VDC WIRE | 130 - Immediate | $893.17 | ดูรายละเอียด |
![]() | ![]() | 9HV5748P5G001 | FAN AXIAL 172X51MM 48VDC WIRE | 0 - Immediate | $10,093.43 | ดูรายละเอียด |
![]() | ![]() | 9HVA0812P1G001 | FAN AXIAL 80X38MM 12VDC WIRE | 0 - Immediate | $1,959.18 | ดูรายละเอียด |
![]() | ![]() | 9HV0412P3K001 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | $953.06 | ดูรายละเอียด |
![]() | ![]() | 9HV0812P1G001 | FAN AXIAL 80X38MM 12VDC WIRE | 0 - Immediate | $2,327.33 | ดูรายละเอียด |
![]() | ![]() | 9HV0848P1G001 | FAN AXIAL 80X38MM 48VDC WIRE | 716 - Immediate | $2,775.54 | ดูรายละเอียด |