San Ace 221W/225W Splash Proof Centrifugal Fans

Sanyo Denki's San Ace 221W and San Ace 225W IP56 splash proof centrifugal fans are available in Ø221 mm x 71 mm and Ø225 x 99 mm sizes with high airflow

Image of Sanyo Denki's IP56 Splash Proof Centrifugal FansSanyo Denki's IP56 splash proof San Ace 221W and San Ace 225W centrifugal fan series with industry-leading airflow are available in two sizes: Ø221 mm x 71 mm (San Ace 221W 9W2T type) and Ø225 mm x 99 mm (San Ace 225W 9W2T type). They are suitable for the cooling or ventilation of air conditioners, commercial refrigerators, dust collectors, and outdoor-installed communications equipment and PV inverters. This fan also has the PWM control function as standard, enabling external control of the rotational speed of the fan. This also allows for reduced power consumption, reduced audible noise, and extends the overall lifetime of the fan if it is utilized at reduced speed when maximum performance is not required.

Features Applications
  • High airflow
  • IP56
  • Low noise
  • High energy efficiency
  • Air conditioners
  • Commercial refrigerators
  • Dust collectors
  • Outdoor installed communication equipment
  • Photovoltaic solar panel inverters

San Ace 221W/225W Splash Proof Centrifugal Fans

รูปภาพManufacturer Part Numberคำอธิบายขนาด / มิติความกว้างการไหลของอากาศAvailable Quantityราคาดูรายละเอียด
FAN IMP MTRZD 221X71MM 24VDC9W2TP24P0H001FAN IMP MTRZD 221X71MM 24VDCวงกลม - 221mm Dia71.00mm622.0CFM (17.42m³/min)3 - Immediate$17,845.84ดูรายละเอียด
FAN IMP MTRZD 221X71MM 48VDC9W2TP48P0S001FAN IMP MTRZD 221X71MM 48VDCวงกลม - 221mm Dia71.00mm693.0CFM (19.40m³/min)15 - Immediate$18,890.74ดูรายละเอียด
FAN IMP MTRZD 225X99MM 48VDC9W2TS48P0S001FAN IMP MTRZD 225X99MM 48VDCวงกลม - 225mm Dia99.00mm830.0CFM (23.24m³/min)3 - Immediate$19,163.93ดูรายละเอียด
Published: 2017-11-30