San Ace 97W 9W1B-Type Splash-Proof Blower

Sanyo Denki's splash-proof blower offers high static pressure and high airflow

Image of Sanyo Denki's San Ace 97W 9W1B-type Splash-Proof BlowerSanyo Denki's San Ace 97W 9W1B-type, 97 mm x 33 mm splash-proof blower is suitable for cooling and ventilation applications that require high reliability even in harsh environments. It offers high static pressure, high airflow, and an excellent IP68-rating for water and dust protection. It also comes with a PWM control function to control the fan speed, which contributes to lowering noise and improving the energy efficiency of devices.

Features
  • High static pressure
  • High airflow
  • IP-68 rated for water and dust resistance
  • High energy efficiency
  • Low noise
  • PWM control function
  • cUL and TUV approved

San Ace 97W 9W1B-Type Splash-Proof Blowers

รูปภาพManufacturer Part Numberคำอธิบายประเภทแบริ่งขนาด / มิติแรงดันคงที่Available Quantityราคาดูรายละเอียด
FAN BLOWER 97.1X33MM 12VDC WIRE9W1BM12P2H001FAN BLOWER 97.1X33MM 12VDC WIREหัวบอลสี่เหลี่ยม/กลม - 97.1mm L x 95mm H2.160in H2O (540.0Pa)0 - Immediate$4,444.05ดูรายละเอียด
FAN BLOWER 97.1X33MM 12VDC WIRE9W1BM12P2M001FAN BLOWER 97.1X33MM 12VDC WIREหัวบอลสี่เหลี่ยม/กลม - 97.1mm L x 95mm H1.530in H2O (381.1Pa)0 - Immediate$4,444.05ดูรายละเอียด
FAN BLOWER 97.1X33MM 24VDC WIRE9W1BM24P2H001FAN BLOWER 97.1X33MM 24VDC WIREหัวบอลสี่เหลี่ยม/กลม - 97.1mm L x 95mm H2.160in H2O (540.0Pa)0 - Immediate$4,444.05ดูรายละเอียด
FAN BLOWER 97.1X33MM 24VDC WIRE9W1BM24P2M001FAN BLOWER 97.1X33MM 24VDC WIREหัวบอลสี่เหลี่ยม/กลม - 97.1mm L x 95mm H1.530in H2O (381.1Pa)24 - Immediate$4,444.05ดูรายละเอียด
Published: 2020-04-21