FN9264 Series IEC Inlet Filters

Schaffner’s FN9264 series compact filtered power entry module

Image of Schaffner's FN9264 Series IEC Inlet FiltersSchaffner’s FN9264 series power entry modules combine IEC inlet, RFI filtering with good attenuation with a double pole switch in a compact metal housing that is fit for front panel mounting.

The FN9264 series offers very good attenuation performance over the frequency band of 150 kHz to 30 MHz and incorporates a high quality double pole rocker switch with in rush capability of 100 A. The B versions are ideal for all medical electrical applications complying with creepage and clearance requirements within IEC / UL 60601. The series is ROHS-compliant, UL recognized, CSA, ENEC, and CQC approved.

Features
  • High quality 2-pole rocker switch for all-pole disconnection
  • Faston terminals for easy assembly
  • Medical versions according to IEC / EN 60601-1
  • Flange-mount and snap-in types available
Applications
  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies
  • Switch-mode power supplies
  • Test and measurement equipment
  • Medical electrical devices / in-vitro diagnostics

FN9264 Series IEC Inlet Filters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264-4-06PWR ENT MOD RCPT IEC320-C14 PNL1404 - Immediate$637.55ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264-10-06PWR ENT MOD RCPT IEC320-C14 PNL868 - Immediate$677.96ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264B-2-06PWR ENT MOD RCPT IEC320-C14 PNL69 - Immediate$744.88ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264-2-06PWR ENT MOD RCPT IEC320-C14 PNL36 - Immediate$682.81ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264B-10-06PWR ENT MOD RCPT IEC320-C14 PNL58 - Immediate$772.04ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264B-6-06PWR ENT MOD RCPT IEC320-C14 PNL1343 - Immediate$723.55ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNLFN9264-6-06PWR ENT MOD RCPT IEC320-C14 PNL65 - Immediate$701.24ดูรายละเอียด
Published: 2017-04-17