Altivar™ Soft Starter – Altistart™ 01
Schneider Electric’s Altivar mini soft starter 01 enhances the starting performance of asynchronous motors
Schneider Electric’s ATS01 series Altivar soft starter operates as a soft start/soft stop unit for asynchronous motors. The Altivar soft starter ATS01 enhances the starting performance of asynchronous motors by allowing them to start gradually, smoothly, and in a controlled manner. It helps to prevent mechanical shocks, which cause wear and tear, and subsequent maintenance work and production downtime. The Altivar soft starter ATSU01 limits the starting torque without a torque control system and current peaks on starting machines that do not require a high starting torque.
- Catalog: Altivar Soft Starter ATS01
- Digest: AC Drives and Soft Starters
- Data Bulletin: Service Guide for AC Drives and Soft Starters
- Designed for 1-phase and 3-phase AC motors and simple machines
- Minimum dimensions (22.5 mm/45 mm width)
- Quick and easy set-up
- Suppression of torque surges at startup
- Limitation of current peaks
- Suppression of voltage drops
- Side-by-side mounting
- Adjustable starting and deceleration times: 5 seconds or 10 seconds
- Adjustable unjamming torque
- Integrated bypass contactor
- Simple dialogue by two LEDs
- Signaling on completion of starting
- 24 V integrated power supply (ATS01N2)
- Boost function for difficult starting conditions (ATS01N2)
- Conveyors
- Conveyor belts
- Pumps
- Fans
- Compressors
- Automatic doors and gates
- Overhead traveling cranes (horizontal loads)
- Belt-driven machinery
Altivar™ Soft Starter - Altistart™ 01
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS01N109FT | SOFT STARTER FOR ASYNCHRONOUS MO | 28 - Immediate | $5,484.02 | ดูรายละเอียด |
![]() | ![]() | ATS01N206RT | SOFT STARTER FOR ASYNCHRONOUS MO | 4 - Immediate | $5,610.64 | ดูรายละเอียด |
![]() | ![]() | ATS01N209RT | SOFT STARTER FOR ASYNCHRONOUS MO | 1 - Immediate | $6,412.02 | ดูรายละเอียด |
![]() | ![]() | ATS01N212RT | SOFT STARTER FOR ASYNCHRONOUS MO | 0 - Immediate | $7,382.34 | ดูรายละเอียด |
![]() | ![]() | ATS01N222RT | SOFT STARTER FOR ASYNCHRONOUS MO | 0 - Immediate | $9,238.34 | ดูรายละเอียด |
![]() | ![]() | ATS01N112FT | SOFT STARTER FOR ASYNCHRONOUS MO | 39 - Immediate | $6,116.80 | ดูรายละเอียด |
![]() | ![]() | ATS01N222QN | SOFT STARTER FOR ASYNCHRONOUS MO | 2 - Immediate | $9,238.34 | ดูรายละเอียด |
![]() | ![]() | ATS01N206LU | SOFT STARTER FOR ASYNCHRONOUS MO | 0 - Immediate | $5,610.64 | ดูรายละเอียด |