Harmony® Pocket Remote Transmitters and Receivers
Schneider Electric's remote transmitters and receivers are quick and easy to install with 1.5 m of pre-wired cable on the receiver
Schneider Electric's Harmony Pocket range of wireless remote-control systems are operator control stations used in material handling and general machine-control applications. The remote-control system is a combination of two devices that communicate via radio transmission. It is based on the association of a remote-control transmitter which is the operator interface with the machine and a receiver which is hardwired to the machine. It receives control commands from the remote device and transmits information to the operator.
- Quick and easy installation with 1.5 meters of pre-wired cable on the receiver
- Configuration and pairing without software
- Easy handling during operation thanks to its small transmitter footprint
- Reliable radio technology allows operation at up to 300 m of free field range
- Energy-efficient radio control enables longer autonomy
- Personalize devices according to the application
- Industry: material handling, conveyor belts, pumping, and winches
- Buildings: barriers, gates, and shutter doors
- Tertiary: tow trucks
Harmony® Pocket Remote Transmitters and Receivers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZART03 | TRANSMITTER, 3 SINGLE STEP PB HA | 1 - Immediate | $4,698.27 | ดูรายละเอียด |
![]() | ![]() | ZART04 | TRANSMITTER, 4 SINGLE STEP PB HA | 0 - Immediate | $5,285.47 | ดูรายละเอียด |
![]() | ![]() | ZART06 | TRANSMITTER, 6 SINGLE STEP PB HA | 0 - Immediate | $5,637.99 | ดูรายละเอียด |
![]() | ![]() | ZART08 | TRANSMITTER, 8 SINGLE STEP PB HA | 0 - Immediate | $6,812.72 | ดูรายละเอียด |
![]() | ![]() | ZART10 | TRANSMITTER,10 SINGLE STEP PB HA | 1 - Immediate | $7,987.44 | ดูรายละเอียด |
![]() | ![]() | ZARB05WSP | RECEIVER, 5 RELAYS, 12-24VDC, PR | 4 - Immediate | $11,863.50 | ดูรายละเอียด |
![]() | ![]() | ZARB11WSP | RECEIVER, 11 RELAYS, 12-24VDC, P | 0 - Immediate | $17,266.47 | ดูรายละเอียด |
![]() | ![]() | ZARC620 | LABEL KIT (1 POLYESTER LAYER + | 0 - Immediate | $956.97 | ดูรายละเอียด |
![]() | ![]() | ZARC600G | PUSH BUTTON FRONT COVER, CONFIGU | 0 - Immediate | $1,196.21 | ดูรายละเอียด |