TeSys VLS Disconnect Switches

Schneider Electric’s disconnect switches feature a compact design and extensive accessory compatibility

Image of Schneider Electric TeSys VLS Disconnect SwitchesSchneider Electric's TeSys VLS disconnect switches offering consists of UL 98 non-fusible disconnect switches from 30 A to 100 A and UL 60947-4-1 (508) motor disconnect switches from 16 A to 63 A. These switches offer many benefits including front- and rear-mount versions, a compact design to help save panel space, and extensive accessory compatibility which helps simplify inventory.

Features
  • DIN-rail mounting (switch unit + shaft + handle)
  • Door mounting (switch unit + handle)
  • Red or black handles with reduced thickness are designed with multiple hole patterns making them compatible with common brands
  • Defeatable handles in the “I-ON” position with a tool
  • Wide variety of accessories: auxiliary contacts, ground or neutral terminals, fourth power pole, terminal covers, and early make contacts
  • Two disconnect switches can be easily linked together for 6- or 8-pole switch or changeover
Applications
  • Pumping
  • Mining
  • Material handling
  • HVAC

TeSys VLS Disconnect Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH 690V 32AVLS3P032R1SWITCH 690V 32A12 - Immediate$2,196.50ดูรายละเอียด
150MM LENGTH 5MM SHAFTVLSS1505150MM LENGTH 5MM SHAFT183 - Immediate$414.15ดูรายละเอียด
300MM LENGTH 5MM SHAFTVLSS3005300MM LENGTH 5MM SHAFT17 - Immediate$1,006.43ดูรายละเอียด
3 POLE TERMINAL COVER FOR 16-63AVLSC3P13 POLE TERMINAL COVER FOR 16-63A3 - Immediate$1,160.65ดูรายละเอียด
PROTRUD DEFEATABLE RED 22MM SINGVLSH2H5RPROTRUD DEFEATABLE RED 22MM SING0 - Immediate$1,337.82ดูรายละเอียด
PROTRUDING BLACK HANDLE SCREW FIVLSH2S5BPROTRUDING BLACK HANDLE SCREW FI3 - Immediate$1,337.82ดูรายละเอียด
PROTRUDING RED HANDLE SCREW FIXIVLSH2S5RPROTRUDING RED HANDLE SCREW FIXI27 - Immediate$1,337.82ดูรายละเอียด
500MM LENGTH 5MM SHAFTVLSS5005500MM LENGTH 5MM SHAFT1 - Immediate$1,677.28ดูรายละเอียด
ADDITIONAL NEUTRAL BLK 690V 63AVLS1NR1ADDITIONAL NEUTRAL BLK 690V 63A5 - Immediate$1,168.41ดูรายละเอียด
SWITCH 690V 25AVLS3P025R1SWITCH 690V 25A22 - Immediate$2,062.65ดูรายละเอียด
RECESSED BLACK HANDLE SCREW FIXIVLSH1S5BRECESSED BLACK HANDLE SCREW FIXI1 - Immediate$2,286.38ดูรายละเอียด
RECESSED RED HANDLE SCREW FIXINGVLSH1S5RRECESSED RED HANDLE SCREW FIXING19 - Immediate$2,287.99ดูรายละเอียด
SWITCH 690V 32AVLS3P032D1SWITCH 690V 32A7 - Immediate$2,834.05ดูรายละเอียด
PROTRUD DEFEATABL BLACK 22MM SINVLSH2H5BDPROTRUD DEFEATABL BLACK 22MM SIN7 - Immediate$3,215.22ดูรายละเอียด
SWITCH 690V 63AVLS3P063R2SWITCH 690V 63A26 - Immediate$4,917.07ดูรายละเอียด
MECHANICAL INTERLOCK 30-125AVLS8C2MECHANICAL INTERLOCK 30-125A2 - Immediate$6,143.02ดูรายละเอียด
SWITCH 690V 80AVLS3P080R2SWITCH 690V 80A0 - Immediate$6,175.03ดูรายละเอียด
SWITCH 690V 63AVLS3P063D2SWITCH 690V 63A20 - Immediate$6,305.97ดูรายละเอียด
SWITCH 690V 80AVLS3P080D2SWITCH 690V 80A10 - Immediate$6,354.46ดูรายละเอียด
SWITCH 690V 100AVLS3P100D2SWITCH 690V 100A13 - Immediate$7,073.16ดูรายละเอียด
Published: 2023-07-26