4783 Series – Rewireable V-Lock IEC Connector
SCHURTER's rewireable IEC cord connector for custom cabling offers V-Lock cord retention
SCHURTER's 4783 series rewireable cord connector is the first of its kind to combine a detachable IEC C13 cord connector with the proven V-Lock cord retention system, effectively designed to prevent the power cord from being pulled out of the inlet unintentionally.
Available in black, white, and gray for differentiating systems, i.e. data center distribution, the detachable cord connectors are particularly suited for small series builds, giving ease to choosing cable length and country-specific plugs that would otherwise require placing large order minimums at considerable expense.
A cable guard with a diameter of 8.5 mm or 10 mm is pre-assembled at the factory. The screw terminals accept cables with cross-sections between a minimum of 3 x 0.75 mm²/18 AWG (0.82 mm²) and a maximum of 3 x 1.5 mm²/14 AWG (2.08 mm²).
The 4783 is added to an already wide range of SCHURTER rewireable cord connectors. It is safety agency approved for the European, Chinese, and North American markets. It is also already certified according to the new UL 60320 standard. No halogens in the cable guard or any other plastic components are used. Applications include medical, data, telecommunications, or information technologies.
- Prevent unintentional removal of power
- Simple cable assembly
- Reusable
- Halogen-free
4783 Series – Rewireable V-Lock IEC Connector
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | ||
|---|---|---|---|---|---|---|---|
![]() | 3-122-073 | PWR ENT PLUG IEC320-C13 STR SCRW | 155 - Immediate | $288.38 | ดูรายละเอียด | ||
![]() | 3-122-075 | PWR ENT PLUG IEC320-C13 STR SCRW | 0 - Immediate | $329.12 | ดูรายละเอียด | ||
![]() | 3-122-077 | PWR ENT PLUG IEC320-C13 STR SCRW | 0 - Immediate | $329.12 | ดูรายละเอียด | ||
![]() | 3-122-074 | PWR ENT PLUG IEC320-C13 STR SCRW | 183 - Immediate | $288.38 | ดูรายละเอียด | ||
![]() | 3-122-076 | PWR ENT PLUG IEC320-C13 STR SCRW | 101 - Immediate | $329.12 | ดูรายละเอียด | ||
![]() | 3-122-078 | PWR ENT PLUG IEC320-C13 STR SCRW | 0 - Immediate | $329.12 | ดูรายละเอียด |