DG11/DG12 Series IEC Inlet with Circuit Breaker

The SCHURTER next-generation power entry modules feature an IEC inlet and IP67-rated circuit breaker

Image of SCHURTER's DG11/DG12 Series IEC Inlet with Circuit Breaker SCHURTER extremely compact DG12 and DG11 series power entry modules combine an IEC appliance inlet with an integrated rocker-style circuit breaker. The DG12 also includes a mains filter. The modules feature a first-of-its-kind IP67 sealed version according to IEC 60529 in addition to IP40 options.

The power entry modules feature three mounting variations: front panel snap-in, 1 mm to 3 mm; and front or rear panel screw-mount with a top or side affixed frame. The sealed version is front panel mounted. It has a sealing gasket between the flange and panel, which is tightly mounted with sealed screws. The circuit breaker is equipped with a factory-mounted protective cover. The inlet is sealed around the frame, as well as around the pins. The inlet is not sealed when plugged, although an IP54 version of the inlet is planned.

The DG12 and DG11 incorporate the SCHURTER TA35 circuit breaker for equipment, available with current ratings from 0.5 A to 15 A. The CBE provides the function of a 2-pole ON/OFF switch with 1- or 2-pole overcurrent protection. The rocker switch is recessed to prevent inadvertent actuation. It is available illuminated or non-illuminated in a variety of colors and markings.

The DG12 features a standard and low-leakage mains filter, as well as standard and higher inductive performance options. Additionally, the filter series is available in standard and medical versions for protection classes I and II.

The PEMs are V-Lock cordset compatible, designed to protect against unintended disconnection.

DG11 Series Features
  • Variant tested for IP67 into the appliance
  • Various mounting options
  • Recessed rocker prevents accidental manipulation
  • Compatible with V-Lock cord retention
  • Connector and circuit breaker are pre-wired
  • Thermo-Magnetic circuit breakers available
  • Circuit breaker comes in non-illuminated or illuminated
  • Suitable for use in equipment according to IEC/UL 60950
DG12 Series Features
  • IP67 protection
  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining
  • All single elements are pre-wired
  • Circuit breaker comes in non-illuminated or illuminated
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1
Applications
  • Industrial appliances
  • Motor drive appliances
  • Appliances exposed to water or dust
  • Sterile medical and laboratory appliances
  • Commercial cooking appliances
  • Power tools

DG11 Series IEC Inlet with Circuit Breaker

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-704DG11 POWER ENTRY MODULE C14 TA35 - Immediate$1,454.53ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-716DG11 POWER ENTRY MODULE C14 TA35 - Immediate$1,454.53ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-699DG11 POWER ENTRY MODULE C14 TA312 - Immediate$1,904.88ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-377DG11 POWER ENTRY MODULE C14 TA32 - Immediate$1,904.88ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-701DG11 POWER ENTRY MODULE C14 TA35 - Immediate$1,904.88ดูรายละเอียด
ผลิตภัณฑ์ใหม่
DG11 POWER ENTRY MODULE  C14 TA3
3-153-714DG11 POWER ENTRY MODULE C14 TA38 - Immediate$1,904.88ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-108-463PWR ENT MOD RCPT IEC320-C14 PNL114 - Immediate$995.44ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-107-924PWR ENT MOD RCPT IEC320-C14 PNL78 - Immediate$1,029.39ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-108-454PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,381.14ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-717DG11 POWER ENTRY MODULE 10A C140 - Immediate$775.55ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-716DG11 POWER ENTRY MODULE 10A C140 - Immediate$760.81ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-718DG11 POWER ENTRY MODULE 10A C140 - Immediate$760.81ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-715DG11 POWER ENTRY MODULE 10A C140 - Immediate$775.55ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-714DG11 POWER ENTRY MODULE 10A C140 - Immediate$775.55ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-713DG11 POWER ENTRY MODULE 10A C140 - Immediate$775.55ดูรายละเอียด
DG11 POWER ENTRY MODULE 10A C143-109-719DG11 POWER ENTRY MODULE 10A C140 - Immediate$1,096.00ดูรายละเอียด

DG12 Series IEC Inlet with Circuit Breaker

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-573PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,413.47ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-118-974PWR ENT MOD RCPT IEC320-C14 PNL243 - Immediate$2,194.56ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-560PWR ENT MOD RCPT IEC320-C14 PNL100 - Immediate$1,441.59ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-572PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,441.59ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-108-465PWR ENT MOD RCPT IEC320-C14 PNL2 - Immediate$1,481.36ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-559PWR ENT MOD RCPT IEC320-C14 PNL29 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-610PWR ENT MOD RCPT IEC320-C14 PNL1 - Immediate$1,793.67ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-698PWR ENT MOD RCPT IEC320-C14 PNL40 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-557PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-558PWR ENT MOD RCPT IEC320-C14 PNL21 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-118-982PWR ENT MOD RCPT IEC320-C14 PNL20 - Immediate$2,260.51ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-575PWR ENT MOD RCPT IEC320-C14 PNL36 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-590PWR ENT MOD RCPT IEC320-C14 PNL19 - Immediate$1,793.67ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-108-854PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,511.10ดูรายละเอียด
PWR ENT MOD RCPT IEC320-C14 PNL3-109-561PWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$1,511.10ดูรายละเอียด
Updated: 2025-07-23
Published: 2018-09-12