2300R Series, Cushioned Static Shield Bag

SCS’ 2300R series, metallized static shielding bag has a bubble-cushion layer to help protect physical contents

Image of SCS' 2300R Series Cushioned Static Shield BagSCS has introduced their bubble-cushion static shielding bags. The 2300R series, metallized static shielding bag, with closed-cell air-cushion protection layers, provides lightweight ESD protective packaging that also absorbs impact and prevents product damage. The 2300R series of bags save packing time and labor as there is no need to cut and tape loose bubble wrap or additional packaging layers to protect the user's sensitive product. The 2300R series of bags have a greater than 20 lb puncture strength average which provides physical protection for contents. The 2300R series meets ANSI/ESD S20.20 and ANSI/ESD S11.4 requirements for ESD shielding packaging inside and outside an ESD protected area (EPA) as well as ANSI/ESD STM11.11, packaging ANSI/ESD S541, and static control bag ANSI/ESD S11.4 level 3 (except transparency).

Features
  • Metallized shielding bag with closed-cell, air-cushion protection layers
    • Lightweight ESD protective packaging with heavy-duty protection absorbs impact and prevents product damage
  • > 20 lb puncture strength average
    • High puncture resistance provides physical protection for contents
  • < 20 nJ energy limit test per ANSI/ESD STM11.31
    • Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD protected area (EPA)
  • Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11, packaging ANSI/ESD S541, and static control bag ANSI/ESD S11.4 level 3 (except transparency)
    • Allows bag to be used throughout an ESD protected area and grounded when placed on a grounded surface or handled by a grounded operator
  • Save packing time and labor
    • No need to cut and tape loose bubble wrap or additional packaging layers to protect product
  • Made in the United States of America

2300R Series, Cushioned Static Shield Bag

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
BAG STATIC SHIELD MTL IN 6"X7"23067BAG STATIC SHIELD MTL IN 6"X7"968 - Immediateดูรายละเอียด
BAG STATIC SHIELD MTL IN 8"X7"23087BAG STATIC SHIELD MTL IN 8"X7"3470 - Immediateดูรายละเอียด
BAG STATIC SHIELD MTL IN 8"X11"230811BAG STATIC SHIELD MTL IN 8"X11"247 - Immediateดูรายละเอียด
BAG STATIC SHIELD MTL IN 14"X15"2301415BAG STATIC SHIELD MTL IN 14"X15"3702 - Immediateดูรายละเอียด
WRAP STATIC SHLD IN 24"X125"2300R 24X125WRAP STATIC SHLD IN 24"X125"15 - Immediateดูรายละเอียด
Published: 2016-09-19