497AJH HEPA Vacuum

SCS's 497AJH HEPA vacuum is for quick clean-up of hazardous material, toner, dust, and more

Image of SCS's 497AJG HEPA VacuumThe 497AJH HEPA vacuum from SCS is designed for high-efficiency clean-up of equipment, hazardous material, toner, dust, and more. The high-efficiency particulate air (HEPA) filtration removes 99.97% of all particles with a diameter of 0.3 microns or more. It is an ESD-safe and ground-able vacuum unit with conductive/dissipative accessories for use in ESD protected areas.

Features
  • ESD safe
  • Designed for clean-up of hazardous material
  • Ideal for removing toner and dust or cleaning data processing equipment
  • Portable, quick set up
  • Detachable power cord for easy storage
  • 120 VAC
  • Certifications: cULus
  • Made in the United States of America
  • Includes:
    • Power cord - 8 foot with plug for North America
    • 0.12 micron media HEPA filter
    • Hose - 7 foot
    • Crevice nozzle
    • Bent wand attachment
    • Brush attachment
    • Carrying strap

497AJH HEPA Vacuum

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ที่จ่ายรวมAvailable Quantityราคาดูรายละเอียด
VACUUM HEPA 120VAC ESD SAFE497AJHVACUUM HEPA 120VAC ESD SAFE120VACท่อ 7ft, สายไฟ 8ft, HEPA ฟิลเตอร์, หัวฉีด, สายรัด28 - Immediate$15,197.04ดูรายละเอียด
Published: 2018-06-12