R1 Dissipative Rubber Worksurface Mat

SCS' mat has resistance to solvents, hot solder, and soldering irons making it a versatile static-safe worksurface

Image of SCS' R1 Dissipative Rubber Worksurface MatSCS' R1 dissipative rubber worksurface mats meet the ANSI/ESD S20.20 worksurface required limit tested per ANSI/ ESD STM4.1-2017 and ESD TR53. Resistance to solvents, hot solder, and soldering irons makes the R1 dissipative rubber worksurface mat a versatile static-safe worksurface. Electrical performance is accomplished by using a two-layer rubber combination of a static dissipative colored top with a conductive black bottom. These mats are available in rolls, tray liners, and mat kits.

Features

  • Provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface
  • Meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items, electricals will not drift for the life of the mat
  • The dedicated conductive layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point ground and allows the mats to be used with ESD workstation monitors
  • Dissipative dual-layer rubber material
  • Color (1 x 106 to < 1 x 109 ohms RTT) top layer
  • Black side bottom layer
  • Lead-free RoHS 2 and REACH compliant

R1 Dissipative Rubber Worksurface Mat

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TABLE MAT RUBBER BLUE 50'770200TABLE MAT RUBBER BLUE 50'0 - ImmediateSee Page for Pricingดูรายละเอียด
TABLE MAT RUBBER BLUE 50'770201TABLE MAT RUBBER BLUE 50'1 - Immediate$27,895.62ดูรายละเอียด
TABLE MAT RUBBER GREEN 2'770208TABLE MAT RUBBER GREEN 2'1 - Immediate$861.59ดูรายละเอียด
TABLE MAT RUBBER BLUE 2'770203TABLE MAT RUBBER BLUE 2'2 - Immediate$861.59ดูรายละเอียด
TABLE MAT RUBBER BLUE 2'770204TABLE MAT RUBBER BLUE 2'1 - Immediate$1,076.91ดูรายละเอียด
TABLE MAT RUBBER GREEN 4'770207TABLE MAT RUBBER GREEN 4'1 - Immediate$2,885.45ดูรายละเอียด
TABLE MAT RUBBER BLUE 4'770202TABLE MAT RUBBER BLUE 4'60 - Immediate$3,243.67ดูรายละเอียด
TABLE MAT RUBBER GREEN 50'770205TABLE MAT RUBBER GREEN 50'1 - Immediate$23,245.59ดูรายละเอียด
TABLE MAT RUBBER GREEN 50'770206TABLE MAT RUBBER GREEN 50'0 - Immediate$27,895.62ดูรายละเอียด
Published: 2024-08-02