Resistance Pro Meter and Accessories

SCS' resistance pro meter can store and recall up to 100 measurements with its internal memory

Image of SCS's Resistance Pro Meter The SCS resistance pro meter is an instrument designed to measure resistance point-to-point (RTT) or surface-to-ground (RTG). It also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity, and test voltage at the time of the measurement. This resistance pro meter is also available as a kit with included measurement labels, a concentric ring probe, handheld electrodes, and a carrying and storage case.

Features

  • Large OLED display
    • Displays resistance mantissa and exponent, temperature, relative humidity, and test voltage
  • Internal memory
    • Stores and recalls up to 100 measurements
  • Measurement stability modes
    • Sets the 15-second electrification period for test requirements
  • Digital compliance verification surface resistance meter kit
    • Measures resistance point-to-point (RTT) and resistance-to-ground (RTG) of work surfaces, flooring systems, garments, packaging, and other materials in accordance with ESD association documents: ESD TR53, ANSI/ESD S4.1, ANSI/ESD S7.1, ANSI/ESD STM97.1, and others
  • Resistance range: 1.0 Ω x 103 Ω to 1.0 Ω x 1012 Ω
    • Determines if a surface is conductive, dissipative, or insulative for ESD control applications in electronics manufacturing or handling environments
  • Under load test voltages (10 V or 100 V ±5%)
    • Meets ANSI/ESD S20.20 resistance testing requirements for product qualification and compliance verification
  • NIST calibrated with certificate included

Accessories include:

  • Electrode spacers
    • Spaces the 5 lb electrodes to 10 inches and 36 inches for resistance point-to-point (RTT) measurement requirements of ANSI/ESD S.1 and ANSI/ESD S4.1
  • Measurement location labels (pack of 25)
    • Labels and tracks areas and materials measured for surface resistance

Resistance Pro Meter and Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TWO-POINT RESISTANCE PROBE, WITH770757TWO-POINT RESISTANCE PROBE, WITH2 - Immediate$12,029.99ดูรายละเอียด
CBL SPACERS 10 AND 36 IN 1=1 SET770763CBL SPACERS 10 AND 36 IN 1=1 SET1 - Immediate$1,079.50ดูรายละเอียด
HANDHELD ELECTRODE, FOR SURFACE770765HANDHELD ELECTRODE, FOR SURFACE3 - Immediate$1,188.13ดูรายละเอียด
CARRYING CASE, FOR RESISTANCE PR770762CARRYING CASE, FOR RESISTANCE PR1 - Immediate$1,653.36ดูรายละเอียด
RESISTANCE PRO METER KIT770760RESISTANCE PRO METER KIT13 - Immediate$69,143.52ดูรายละเอียด
TESTER DUAL COMBINATION770758TESTER DUAL COMBINATION14 - Immediate$34,715.95ดูรายละเอียด
MEAS LOCATION LABELS 1=25 PACK770766MEAS LOCATION LABELS 1=25 PACK5 - Immediate$891.01ดูรายละเอียด
RESISTANCE PRO METER770761RESISTANCE PRO METER0 - Immediate$57,571.97ดูรายละเอียด
Published: 2019-04-12