Analog Timers: Innovative Time Control Solutions
Selec Controls' time relays feature compact 48 mm x 48 mm sizing and support contact ratings of 5 A at 250 VAC or 24 VDC
Selec Controls' time relays offer robust single and multifunctional modes suitable for diverse industrial applications. These relays boast user-friendly programming via knobs and dip switches, accommodating functions such as ON delay, interval, cyclic ON, cyclic OFF, and pulse-based switching. They are available in DIN-rail and panel-mount types and feature compact 48 mm x 48 mm sizing and support contact ratings of 5 A at 250 VAC or 24 VDC. Selec's time relays are ideal for power control panels, pharmaceutical equipment, packaging, food industries, and testing equipment, ensuring precise analog time control and making them indispensable in various automation settings.
- Single and multi-function modes
- Easy programming with knob and dip switches
- DIN-rail and panel-mount options
- Compact 48 mm x 48 mm size
- Versatile time modes: ON delay, interval, cyclic ON, cyclic OFF, pulse switching, and more
- Contact rating: 5 A at 250 VAC or 24 VDC
- Reliable performance for industrial applications
- User-friendly design for quick setup
- Wide application compatibility
- Precise time control
- Power control panels
- Pharmaceutical equipment
- Packaging industry
- Food industry
- Testing equipment
- Industrial automation
- HVAC systems
- Lighting controls
- Conveyor systems
- Pump controls
- Water treatment
- Process controls
- Materials handling
- Automotive manufacturing
Analog Timers: Innovative Time Control Solutions
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 800POD-180S | RELAY TIME DELAY 180 SEC 5A 250V | 13 - Immediate | $2,347.51 | ดูรายละเอียด |
![]() | ![]() | 800SD-2-230 | RELAY TIME DELAY 60SEC 5A 250V | 13 - Immediate | $646.77 | ดูรายละเอียด |
![]() | ![]() | 800SD-2-415 | RELAY TIME DELAY 60SEC 5A 250V | 26 - Immediate | $765.25 | ดูรายละเอียด |
![]() | ![]() | 642XA | RELAY TIME DELAY 60MIN 5A 250V | 0 - Immediate | $799.43 | ดูรายละเอียด |
![]() | ![]() | 800XMR | RELAY TIME DELAY 8MIN 5A 250V | 12 - Immediate | $1,381.10 | ดูรายละเอียด |
![]() | ![]() | 600XU-A-1-CU-ROHS | RELAY TIME DELAY 3HR 5A 250V | 1083 - Immediate | $942.32 | ดูรายละเอียด |
![]() | ![]() | 800XU-CU | RELAY TIME DELAY 30HR 5A 250V | 139 - Immediate | $1,190.35 | ดูรายละเอียด |
![]() | ![]() | 800XC-CU-E | RELAY TIME DELAY 10HR 5A 250V | 59 - Immediate | $1,301.35 | ดูรายละเอียด |
![]() | ![]() | 55XU-P8-CU-ROHS | RELAY TIME DELAY 30HR 5A 250V | 42 - Immediate | $1,205.00 | ดูรายละเอียด |
![]() | ![]() | 55XU-T8-CU-ROHS | RELAY TIME DELAY 30HR 5A 250V | 41 - Immediate | $1,205.00 | ดูรายละเอียด |
![]() | ![]() | 55XC-P8-CU | RELAY TIME DELAY 10HR 5A 250V | 99 - Immediate | $1,288.33 | ดูรายละเอียด |
![]() | ![]() | 55XC-T8-CU-ROHS | RELAY TIME DELAY 10HR 5A 250V | 24 - Immediate | $1,288.33 | ดูรายละเอียด |
![]() | ![]() | 55MFT-P11-CU | RELAY TIME DELAY 30HR 6A 250V | 0 - Immediate | $1,225.48 | ดูรายละเอียด |
![]() | ![]() | 55MFT-P8-CU | RELAY TIME DELAY 300HR 6A 250V | 0 - Immediate | $1,068.05 | ดูรายละเอียด |
![]() | ![]() | 600DT-V2-CU | RELAY TIME DELAY 999HR 8A 250V | 38 - Immediate | $1,522.04 | ดูรายละเอียด |