Automotive Ethernet Protection Devices

Semtech's automotive Ethernet protection devices are designed to protect sensitive electronics

Image of Semtech's Automotive Ethernet Protection DevicesSemtech leads the way in automotive circuit protection with cutting-edge process technologies and applications. For the hundreds of electronic circuits in a vehicle, automotive Ethernet is becoming a popular choice due to its ability to enable faster communication, flexibility, and cost-effectiveness. In the harsh automotive environment, careful design and proper selection of transient voltage suppressor (TVS) diodes are essential for safeguarding the high-speed, high bandwidth Ethernet interfaces. To protect automotive's growing Ethernet bus speeds, ultra-low capacitance with low voltage clamping capability is necessary.

Features
  • Qualified to AEC-Q100 (Grade 1) and AEC-Q101
  • Low capacitance
  • Low ESD clamping voltage
  • Small PCB area
  • Protects up to two lines
Applications
  • Automotive
  • OPEN alliance automotive Ethernet
  • Automotive in-vehicle network lines
  • Integrated magnetics/RJ-45 connectors
  • 10/100/1000 Ethernet
  • 2.5 GbE
  • USB 2.0
  • LVDS lines

Automotive Ethernet Protection Devices

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 30VWM 25VC 5DFNRCLAMP10012PQTCTTVS DIODE 30VWM 25VC 5DFN9992 - Immediate$85.03ดูรายละเอียด
TVS DIODE 5VWM 20VC SLP1006P2TRCLAMP0531TQTCTTVS DIODE 5VWM 20VC SLP1006P2T1879 - Immediate$58.52ดูรายละเอียด
TVS DIODE 5VWM 20VC SC75RCLAMP0582BQTCTTVS DIODE 5VWM 20VC SC7531414 - Immediate$62.40ดูรายละเอียด
TVS DIODE 5VWM 8.5VC SGP1006N3TRCLAMP0512TQTNTTVS DIODE 5VWM 8.5VC SGP1006N3T24709 - Immediate$49.46ดูรายละเอียด
TVS DIODE 5VWM 8.5VC SGP1006N3TRCLAMP0512TQTCTTVS DIODE 5VWM 8.5VC SGP1006N3T29338 - Immediate$49.46ดูรายละเอียด
LOW CAPACITANCE RAILCLAMP 2-LINERCLAMP0592PWQ.CLOW CAPACITANCE RAILCLAMP 2-LINE0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 1.8VWM 3DFNRCLAMP01892PWQCTVS DIODE 1.8VWM 3DFN0 - Immediate$32.33ดูรายละเอียด
Published: 2022-05-19