Ethernet ESD Protection

Semtech's Ethernet ESD protection solutions are designed for a variety of applications

Image of Semtech's Ethernet ESD ProtectionSemtech's Ethernet protection arrays provide low clamping voltage and low capacitance. Ethernet is everywhere, from telecommunications backhaul to computing connectivity to industrial networking. Ethernet has become a dominant communication standard in the electronics industry. Ethernet ports are exposed to external transient events in the form of ESD, EFT, lightning, and cable discharge events (CDE). State-of-the-art protection is needed to adequately safeguard these interfaces from the many overvoltage threats and Semtech offers ideal solutions.

Features
  • Protects up to eight lines
  • Protect high-speed data and transmission lines
  • Very low capacitance
  • Low clamping voltage
  • Flow-through trace routing
  • High surge capability

 

Applications
  • 10/100/1000 Ethernet interfaces
  • Notebooks, desktops, and servers
  • Central office equipment
  • Video surveillance systems
  • GPON systems
  • VoIP phones
  • Automotive
Diagrams


Click to Enlarge

Ethernet ESD Protection

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - พังทลาย (ต่ำสุด)แรงดันไฟฟ้า - แคลมป์ปิ้ง (สูงสุด) @ Ippแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
2-LINE 4V 0.65PF 0.07R ESD SOT23
RCLAMP04022S.C2-LINE 4V 0.65PF 0.07R ESD SOT236V5.6V4V (สูงสุด)0 - Immediate$26.83ดูรายละเอียด
TVS DIODE 3.3VWM 18VC SLP3020N10RCLAMP3374N.TCTTVS DIODE 3.3VWM 18VC SLP3020N103.5V18V3.3V (สูงสุด)43036 - Immediate$101.52ดูรายละเอียด
TVS DIODE 2.5VWM 20VC SLP3020N10RCLAMP2574NQTCTTVS DIODE 2.5VWM 20VC SLP3020N102.7V20V2.5V (สูงสุด)8309 - Immediate$106.69ดูรายละเอียด
TVS DIODE 2.5VWM 20VC SLP3020N10RCLAMP2574N.TCTTVS DIODE 2.5VWM 20VC SLP3020N102.7V20V2.5V (สูงสุด)5352 - Immediate$101.52ดูรายละเอียด
TVS DIODE 2.5VWM 20VC 8-SOICRCLAMP2502L.TBTTVS DIODE 2.5VWM 20VC 8-SOIC2.7V20V2.5V (สูงสุด)2145 - Immediate$101.52ดูรายละเอียด
TVS DIODE 3.3VWM 16VC SOT23-5RCLAMP3354S.TCTTVS DIODE 3.3VWM 16VC SOT23-53.5V16V3.3V (สูงสุด)15120 - Immediate$63.37ดูรายละเอียด
TVS DIODE 5VWM 8.5VC SGP1006N3TRCLAMP0512TQTCTTVS DIODE 5VWM 8.5VC SGP1006N3T6.5V8.5V5V (สูงสุด)29338 - Immediate$49.46ดูรายละเอียด
TVS DIODE 5VWM 8.5VC SGP1006N3TRCLAMP0512TQTNTTVS DIODE 5VWM 8.5VC SGP1006N3T6.5V8.5V5V (สูงสุด)24709 - Immediate$49.46ดูรายละเอียด
1-LINE 3.3V 2.5PF 40A TVS SOD-32RCLAMP03321H.C1-LINE 3.3V 2.5PF 40A TVS SOD-327V22.5V3.3V (สูงสุด)2950 - Immediate$55.28ดูรายละเอียด
1-LINE 5V 2.5PF 32A TVS SOD-323RCLAMP0521H.C1-LINE 5V 2.5PF 32A TVS SOD-3237V21.5V5V (สูงสุด)2731 - Immediate$55.28ดูรายละเอียด
TVS DIODE 5VWM 15VC SOT23-6RCLAMP0554S.TCTTVS DIODE 5VWM 15VC SOT23-66V15V5V (สูงสุด)210 - Immediate$63.37ดูรายละเอียด
TVS DIODE 5VWM 10SLF3020P10TRCLAMP2594N.TCTTVS DIODE 5VWM 10SLF3020P10T6.5V8.5V5V (สูงสุด)2425 - Immediate$99.25ดูรายละเอียด
TVS DIODE 3.3VWM SLP2626P10TCLAMP3312N.TCTTVS DIODE 3.3VWM SLP2626P10-18V2.5V (สูงสุด)4986 - Immediate$165.21ดูรายละเอียด
TVS DIODE 3.3VWM SLP1006P2RCLAMP3361P.TFTTVS DIODE 3.3VWM SLP1006P25.5V8.5V3.3V (สูงสุด)22620 - Immediate$15.20ดูรายละเอียด
Published: 2022-11-02