LinkCharge™ CT Infrastructure Wireless Charging System

Semtech offers their LinkCharge infrastructure transmitter module for wireless power systems

Image of Semtech's LinkChargeSemtech's LinkCharge is a complete, self-contained infrastructure wireless charging system that can be mounted underneath almost any non-metallic surface. LinkCharge is available in a 15 W device with dual-mode standards compliance. The system is compatible with WPC and AirFuel Alliance wireless charging standards, in addition to other propriety and faster charging devices. LinkCharge is ideal for use in a variety of public enterprise and consumer settings, including commercial and residential furnishings, restaurants, and transportation stations.

Features
  • Supports output up to 15 W
  • Compatible with both WPC and AirFuel Alliance wireless charging standards
  • Compatible with faster charging phones
  • Regulatory certified
  • LED indicators for power, charging, and error conditions
  • Determines correct wireless power protocol depending on the receiver
Applications
  • Commercial and residential furnishings
  • Restaurants / hospitality
  • Transportation stations / lounges
  • Industrial environments
  • Education facilities

LinkCharge

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR TS80000DMTX-19V15W-EZ-SYSEVAL BOARD FOR TS80000อุปกรณ์จ่ายไฟ/การชาร์จไร้สายTS800000 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2016-11-08