RClamp® and μClamp ESD Protection Devices

Semtech's single-channel, data-line, and VBUS ESD protection solutions with side-wettable flank packaging

Image of Semtech's RClamp® and μClamp ESD Protection DevicesSemtech's RClamp and μClamp ESD protection devices are specifically designed to protect high-speed differential lines. They offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.

Features
  • ESD withstand voltage: ±30 kV (contact), ±30kV (air) per IEC 61000-4-2
  • Low capacitance: 0.25 pF to 15 pF max.
  • Protects one line (data/IO/Power)
  • Working voltage: 1.8 V to 24 V
  • Low reverse leakage current
  • DFN package 1.0 mm x 0.6 mm x 0.55 mm with side wettable flanks
Applications
  • Thunderbolt 3, USB 3.0/3.2, USB Type-C®
  • Keypads, side keys, and audio ports
  • Industrial equipment
  • Portable instrumentation
  • RF and FM antenna
  • IoT devices

RClamp® ESD Protection Devices

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
TVS DIODE 1.8VWM 2DFNRCLAMP01811PW.CTVS DIODE 1.8VWM 2DFN1.8V (สูงสุด)6517 - Immediate$20.37ดูรายละเอียด
TVS DIODE 3.3VWM 6.5VC 2DFNRCLAMP03391PW.CTVS DIODE 3.3VWM 6.5VC 2DFN3.3V (สูงสุด)10717 - Immediate$20.69ดูรายละเอียด
TVS DIODE 4VWM 8VC 2DFNRCLAMP04041PW.CTVS DIODE 4VWM 8VC 2DFN4V (สูงสุด)2401 - Immediate$20.04ดูรายละเอียด
TVS DIODE 12VWM 24VC 2DFNRCLAMP1221PW.CTVS DIODE 12VWM 24VC 2DFN12V (สูงสุด)3977 - Immediate$20.04ดูรายละเอียด
TVS DIODE 22VWM 15VC 2DFNRCLAMP2261PW.CTVS DIODE 22VWM 15VC 2DFN22V (สูงสุด)8773 - Immediate$20.04ดูรายละเอียด

μClamp ESD Protection Devices

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
5V ESD & EOS PROTECTIONUCLAMP5031PW.C5V ESD & EOS PROTECTION5V (สูงสุด)5736 - Immediate$18.43ดูรายละเอียด
TVS DIODE 12VWM 2DFNUCLAMP1291PW.CTVS DIODE 12VWM 2DFN12V (สูงสุด)5440 - Immediate$19.72ดูรายละเอียด
TVS DIODE 20VWM 2DFNUCLAMP2011PW.CTVS DIODE 20VWM 2DFN20V (สูงสุด)5950 - Immediate$19.07ดูรายละเอียด
TVS DIODE 24VWM 2DFNUCLAMP2411PW.CTVS DIODE 24VWM 2DFN24V (สูงสุด)5778 - Immediate$19.07ดูรายละเอียด
Published: 2023-09-19