USB Type-C® Circuit Protection

Semtech's protection products help to safeguard individual lines for USB Type-C interface

Image of Semtech's USB 3.0 and USB Type C Circuit Protection USB Type-C standards are quickly emerging as critical data buses across a wide host of electronics equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB Type-C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.

Features
  • Small footprint
  • Low clamping voltage
  • Low capacitance
  • High ESD Rating
Applications
  • USB 3.0/3.1
  • USB Type-C
  • USB 3.2/4.0
  • VBUS

USB Type-C® Circuit Protection

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 15VC SGP1610N2UCLAMP0571P.TNTTVS DIODE 5VWM 15VC SGP1610N218623 - Immediate$43.65ดูรายละเอียด
TVS DIODE 26VWM 65VC SGP1610N2UCLAMP2671P.TNTTVS DIODE 26VWM 65VC SGP1610N218594 - Immediate$43.65ดูรายละเอียด
TVS DIODE 12VWM 30VC SGP1610N2UCLAMP1271P.TNTTVS DIODE 12VWM 30VC SGP1610N221246 - Immediate$43.65ดูรายละเอียด
TVS DIODE 4VWM 8VC SLP0603P2X3FRCLAMP4041ZATFTTVS DIODE 4VWM 8VC SLP0603P2X3F40032 - Immediate$5.17ดูรายละเอียด
TVS DIODE 24VWM 45V SLP0603P2X3FUCLAMP2411ZATFTTVS DIODE 24VWM 45V SLP0603P2X3F2204 - Immediate$19.40ดูรายละเอียด
1-LINE 1.0V 2.5A 0.20PF ESD SLP0RCLAMP1011ZCTFT1-LINE 1.0V 2.5A 0.20PF ESD SLP019285 - Immediate$24.89ดูรายละเอียด
TVS DIODE 18VWM SLP0603P2X3FRCLAMP1851ZATFTTVS DIODE 18VWM SLP0603P2X3F5811 - Immediate$30.07ดูรายละเอียด
TVS DIODE 18VWM 45VC SGP1610N2UCLAMP1871P.TNTTVS DIODE 18VWM 45VC SGP1610N224391 - Immediate$43.65ดูรายละเอียด
TVS DIODE 3.3VWM 7V SLP0603P2X3JRCLAMP3371ZCTFTTVS DIODE 3.3VWM 7V SLP0603P2X3J601 - Immediate$31.68ดูรายละเอียด
TVS DIODE 22VWM 55VC SGP1610N2UCLAMP2271P.TNTTVS DIODE 22VWM 55VC SGP1610N22554 - Immediate$43.65ดูรายละเอียด
TVS DIODE 15VWM 40VC SGP1610N2UCLAMP1571P.TNTTVS DIODE 15VWM 40VC SGP1610N25403 - Immediate$43.65ดูรายละเอียด
TVS DIODE 8VWM 23VC SGP1610N2UCLAMP0871P.TNTTVS DIODE 8VWM 23VC SGP1610N210683 - Immediate$43.65ดูรายละเอียด
TVS DIODE 3.3VWM SLP0603P2X3JRCLAMP3391ZCTFTTVS DIODE 3.3VWM SLP0603P2X3J13676 - Immediate$6.79ดูรายละเอียด
TVS DIODE 5VWM 11VC SLP0603P2X3FUCLAMP5031ZATFTTVS DIODE 5VWM 11VC SLP0603P2X3F26004 - Immediate$34.92ดูรายละเอียด
TVS DIODE 5.5VWM 10VC 2DFNUCLAMP5501ZVTFTTVS DIODE 5.5VWM 10VC 2DFN13189 - Immediate$31.68ดูรายละเอียด
TVS DIODE 10VWM 25VC SGP1610N2UCLAMP1071P.TNTTVS DIODE 10VWM 25VC SGP1610N2693 - Immediate$43.65ดูรายละเอียด
TVS DIODE 36VWM 80VC SGP1610N2UCLAMP3671P.TNTTVS DIODE 36VWM 80VC SGP1610N26161 - Immediate$52.05ดูรายละเอียด
TVS DIODE 1.5VWM 2DFNRCLAMP01511ZC.FTVS DIODE 1.5VWM 2DFN22092 - Immediate$18.10ดูรายละเอียด
TVS DIODE 20VWM 36V SLP0603P2X3FUCLAMP2011ZATFTTVS DIODE 20VWM 36V SLP0603P2X3F25224 - Immediate$14.23ดูรายละเอียด
TVS DIODE 3.3VWM 7V SLP0603P3X3FRCLAMP03372ZC.FTVS DIODE 3.3VWM 7V SLP0603P3X3F15000 - Immediate$19.07ดูรายละเอียด
Updated: 2024-08-05
Published: 2019-10-08